MIKROE-4149

Mikroe
932-MIKROE-4149
MIKROE-4149

Mfr.:

Description:
Pressure Sensor Development Tools Force 3 Click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.60 $30.60

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
Add-On Boards
Pressure Sensor
MCP3221
3.3 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
For Use With: Automotive Electronics, Robotics
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

Force 3 Click

Mikroe Force 3 Click implements force-sensing resistors into projects with resistance changes when a force, pressure, or mechanical stress is applied. The board features a force-sensing resistor. The resistor is a robust polymer thick film (PTF) device that exhibits a decrease in resistance with an increase in force applied to the sensor's surface. The Mikroe Force 3 Click board is ideal for human-machine interface devices, including automotive electronics, medical systems, industrial controls, and robotics.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.