1899

Adafruit
485-1899
1899

Mfr.:

Description:
Temperature Sensor Development Tools HTU21D-F Temp & Humidity Sensor B/O

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.95 $10.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Temperature Sensor Development Tools
RoHS:  
Breakout Boards
Humidity, Temperature Sensor
HTU21D-F
3.3 V
Brand: Adafruit
Interface Type: I2C
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 30 C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9026800090
USHTS:
9025801000
TARIC:
9026208000
ECCN:
EAR99

Sensor Modules

Adafruit Sensor Modules are a portfolio to find everything needed to start measuring temperature, motion, position, heart rate, current flow, and more.

HTU21D-F Temperature & Humidity Sensor

Adafruit HTU21D-F Temperature and Humidity Sensor is an accurate and intelligent sensor with a typical accuracy of ±2%. The HTU21D-F has an optimized operating range from 5% to 95% RH. Operation outside this range is possible with less accuracy. The temperature output has an accuracy of ±1°C from -30°C to +90°C.