4535

Adafruit
485-4535
4535

Mfr.:

Description:
Temperature Sensor Development Tools Adafruit HTS221 - Temperature & Humidity Sensor Breakout Board - STEMMA QT / Qwiic

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.95 $9.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Temperature Sensor Development Tools
RoHS:  
Breakout Boards
Humidity, Temperature Sensor
HTS221
3 V to 5 V
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Sensor
Interface Type: I2C, SPI
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Temperature Sensor Development Tools
Series: STEMMA QT
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543704500
ECCN:
EAR99

HTS221 Temp & Humidity Sensor Breakout Board

Adafruit HTS221 Temperature and Humidity Sensor Breakout Board is designed around the ST HTS221, a capacitive digital humidity, and a temperature sensor. The device allows the user to take measurements of the relative humidity. The HTS221 can measure relative humidity from 0%-100% RH with a sensitivity of 0.004% and 3.5% and accuracy between 20 to 80%. It can also measure temperature from -40°C to 120°C, with a resolution of 0.016°C with ±0.5°C accuracy between +15°C and +40°C.