MAX31827EVSYS1#

Analog Devices / Maxim Integrated
700-MAX31827EVSYS1#
MAX31827EVSYS1#

Mfr.:

Description:
Temperature Sensor Development Tools EVAL System Kit for MAX31827,Low-Power T

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$117.41 $117.41

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Systems
Temperature Sensor
MAX31827
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Series: MAX31827/MAX31828/ MAX31829
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX31827 Evaluation System

Analog Devices MAX31827 Evaluation System is configured to evaluate the operation of the MAX31827 I2C temperature switch and sensor. MAX31827 Low-Power Temperature Switch provides an ±1°C accuracy from -40°C to +125°C (12 bits) local temperature switch and sensor with I2C/SMBus interface. The MAX31827 switch offers high accuracy in a small 6-bump wafer-level package (WLP), making it ideal for a wide range of applications.