EV19L27A

Microchip Technology
579-EV19L27A
EV19L27A

Mfr.:

Description:
Temperature Sensor Development Tools MCP9604 Thermocouple Eval Bd

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 23/03/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$97.92 $97.92

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Temperature Sensor Development Tools
Thermocouple
MCP9604
5 V
Brand: Microchip Technology
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

MCP9604 Thermocouple IC Evaluation Board

Microchip Technology MCP9604 Thermocouple IC Evaluation Board (EV19L27A) is used to evaluate the electromotive force (EMF) voltage to degree Celsius converters in four MCP9604 thermocouples. Users can easily evaluate all device features by using a Type K thermocouple (not included). This device also supports Types J, T, N, E, B, S, and R thermocouples. Each of these types can be evaluated by replacing the Type K thermocouple connector with the corresponding connectors. The Microchip Technology MCP9604 thermocouple IC evaluation board connects to a PC via a USB port. Temperature data can be logged using the Microchip Thermal Management Software Graphical User Interface (GUI).

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.