MIKROE-4282

Mikroe
932-MIKROE-4282
MIKROE-4282

Mfr.:

Description:
Temperature Sensor Development Tools RTD 2 Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.00 $29.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
ADS1247
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: SPI
Product Type: Temperature Sensor Development Tools
Series: RTD Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

RTD 2 Click

Mikroe RTD 2 Click is used for applications with resistive elements that change resistance over temperature. The Mikroe RTD 2 Click board features a Texas Instruments ADS1247 24-bit analog-to-digital converter with a programmable gain amplifier (PGA). This data converter is used for sensor measurement applications and features a precision delta-sigma (ΔΣ) ADC with a single-cycle settling digital filter and an internal oscillator. The device also provides a low-drift voltage reference and two matched programmable excitation current sources (IDACs). ADS1247 also integrates sensor burn-out detection, voltage bias for thermocouples, system monitoring, and digital GPIOs.