AC47H23A

Microchip Technology
579-AC47H23A
AC47H23A

Mfr.:

Description:
Touch Sensor Development Tools T10 Xplained Pro Extension Kit

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.29 $15.29

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Sensor Development Tools
RoHS:  
Extension Boards
Capacitive Touch Sensor
MCP23017
Bulk
Brand: Microchip Technology
For Use With: MCUs
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
5A992.C

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

T10 Xplained Pro Extension Kit

Microchip Technology T10 Xplained Pro Extension Kit provides an easy evaluation of the Touch Library for mutual sensing. The kit demonstrates water tolerance, speed, and noise immunity on four touch buttons and on a four-segment slider. The board supports capacitive mutual sensing in Xplained Pro MCU boards and Curiosity Nano MCU boards. To use the CNANO MCU boards, designers can use the CNANO Touch adapter board or the Curiosity Nano Base for Click boards™ (AC164162). The Microchip Technology T10 supports Boosted Capacitive Touch sensing to double SNR or reduce scan time by factor 4.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.