EV13B92A

Microchip Technology
579-EV13B92A
EV13B92A

Mfr.:

Description:
Touch Sensor Development Tools ATMXT3072M1 EVK

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$408.01 $408.01

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Sensor Development Tools
RoHS:  
Evaluation Kits
Touchscreen Controllers
ATMXT3072M1
Brand: Microchip Technology
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C

EV13B92A Evaluation Kit

Microchip Technology EV13B92A Evaluation Kit (ATMXT3072M1 EVK) is designed for evaluation and development of the maXTouch™ applications using the automotive-qualified mXT3072M1 touchscreen controllers. The EV13B92A evaluation kit consists of a 15.6″ touchscreen assembly, ATMXT3072M1-I2C-PCB, HSBB v2 PCB, ITO touchscreen adaptor PCB, SPI cable, and a USB cable. The device can be connected via a Flexible Printed Circuit (FPC) to an Indium Tin Oxide (ITO) glass touchscreen (76149). A set of self-adhesive feet is available with the kit to allow the touchscreen assembly to be used on the bench/desk. 

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.