EV14C17A

Microchip Technology
579-EV14C17A
EV14C17A

Mfr.:

Description:
Touch Sensor Development Tools SAM E51 Integrated Graphics & Touch Curiosity (IGaT)

In Stock: 61

Stock:
61 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.13 $58.13

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Sensor Development Tools
Evaluation Kits
ARM Microcontroller
SAME51J20A
Brand: Microchip Technology
Description/Function: 1 Integrated Graphics and Touch Curiosity Evaluation Kit
Interface Type: UART, USB
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

SAM E51 Integrated Graphics & Touch Curiosity Kit

Microchip Technology SAM E51 Integrated Graphics and Touch (IGaT) Curiosity Evaluation Kit is a hardware platform for evaluating the SAME51J20A microcontroller. The kit integrates a complete touch screen, TFT graphics, and touch surface into a single-chip solution. It's supported by the MPLAB® X Integrated Development Environment (IDE). The kit provides easy access to the features of the SAME51J20A to integrate the device into a custom design. The Integrated Graphics and Touch Curiosity Evaluation Kit includes an onboard debugger. No external tools are necessary to program the SAME51J20A device.

Curiosity Development Board

Microchip Technology Curiosity Development Board is offered as a fully integrated 8-bit development platform for first-time users, designers, and those requiring a feature-rich rapid prototyping board. The Curiosity Development Board includes an integrated programmer/debugger and requires no additional hardware to get started. Leveraging Microchip's MPLAB® X Integrated Development Environment, the Curiosity Development Board is an ideal platform for harnessing the power of modern 8-bit PIC® microcontrollers (MCUs). The layout and external connections provide easy access to the Core Independent Peripherals (CIPs) available on many newer 8-bit PIC MCUs. These CIPs simplify the design and keep system power consumption and BOM costs low by enabling the user to integrate various system functions onto a single MCU. Internet of Things ready, the Curiosity Development Board comes with several options for the user interface including physical switches, an mTouch® capacitive button, and an on-board potentiometer. Accessory boards are available via the MikroElectronika Mikrobus™ interface footprint. In addition, users can add Bluetooth® Low Energy communication with the Microchip RN4020 module.
Learn More

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.