MIKROE-2965

Mikroe
932-MIKROE-2965
MIKROE-2965

Mfr.:

Description:
Touch Sensor Development Tools Touch Key 4 Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.52 $17.52

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Touch Sensor Development Tools
RoHS:  
Add-On Boards
Capacitive Touch Sensor
CAP1293
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543709500
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc. 

MIKROE-2965 Touch Key 4 Click

Mikroe MIKROE-2965 Touch Key 4 Click is a capacitive touch-sensing Click Board™ with an advanced touch/proximity sensor IC. This Click features three independently configurable channels and can work in several operating modes. These modes include multiple button pattern detection mode, combo mode, press and hold detection mode, power button mode, and more. Mikroe MIKROE-2965 Touch Key 4 Click provides a very reliable touch-sensing functionality by protecting the capacitive touch sensor inputs from false detection. This Click offers electrostatic discharge (ESD) protection up to 8KV and ensures no ESD failures occur while interacting with the sensor surface.