CAPTIVATE-FR2633

Texas Instruments
595-CAPTIVATE-FR2633
CAPTIVATE-FR2633

Mfr.:

Description:
Touch Sensor Development Tools CAPTIVATE EVM

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.99 $23.99

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Sensor Development Tools
RoHS:  
Development Kits
Capacitive Touch Sensor
MSP430FR2633
Brand: Texas Instruments
Product Type: Touch Sensor Development Tools
Series: CAPTIVATE-FR2633
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

CAPTIVATE-FR2633 Evaluation Board

Texas Instruments CAPTIVATE-FR2633 Evaluation Board is designed for CapTIvate™ MSP430FR2633 MCU. This simple evaluation board evaluates capacitive touch and proximity sensors through plug-in sensor boards. The MCU board includes a 20-pin female debug connector for debugging the onboard MSP430FR2633 MCU and a 48-pin sensor panel connector for connecting to external capacitive-touch sensors. The Texas Instruments CAPTIVATE-FR2633 evaluation board has a partially filled out BoosterPack™ plug-in module header that enables limited LaunchPad™ and BoosterPack ecosystem support.

MSP430FR263x / MSP430FR253x Ultra-Low-Power MCUs

Texas Instruments MSP430FR263x / MSP430FR253x Ultra-Low-Power Microcontrollers are FRAM-based ultra-low-power MSP microcontrollers that feature CapTIvate touch technology. They are designed for buttons, sliders, wheels (BSW) and proximity applications. CapTIvate technology provides the highest resolution capacitive-touch solution on the market with high reliability and noise immunity at the lowest power. CapTIvate technology supports concurrent self-capacitance and mutual-capacitance electrodes on the same design for maximum flexibility. Using the CapTIvate Design Center, engineers can quickly develop BSW applications with an easy-to-use GUI.