MACH102-8TP

Hirschmann
566-943969001
MACH102-8TP

Mfr.:

Description:
Managed Ethernet Switches Managed 10-port Fast Ethernet 19" Switch with 2 media slots

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,112.98 $3,112.98

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Managed Ethernet Switches
8 x RJ45, 2 x RJ45/SFP Combo, 1 x RJ11, 1 x USB
10 Mb/s, 100 Mb/s
Ethernet, RJ11, USB
100 VAC
240 VAC
0 C
+ 50 C
12 W
448 mm x 310 mm x 44 mm
Brand: Hirschmann
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Managed Ethernet Switches
Series: SPIDER
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Hirschmann
Part # Aliases: 943969001
Unit Weight: 3.86 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
EAR99