10 Mb/s, 100 Mb/s Gateways

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
HMS Networks Gateways Communicator Ethernet/IP Scanner - PROFIBUS DP Device 4In Stock
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 3 Port Ethernet 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm


Monnit Gateways ALTA XL 900 MHz Ethernet Gateway
Gateways 900 MHz 10 Mb/s, 100 Mb/s 1 Port Ethernet 5 V - 20 C + 60 C 5.004 in x 3.8 in x 1.51 in
Advantech Gateways 2-port Modbus Gateway with Wide Temp. 233In Stock
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 Ethernet, 2 Serial Serial 12 V 48 V - 40 C + 70 C 37 mm x 140 mm x 95 mm
HMS Networks Gateways OCPP-Modbus TCP&RTU-1 device 4In Stock
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 1 x RJ45, 1 x Modbus Serial 24 VAC, 9 VDC 36 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
Phoenix Contact Gateways GW PN/MODBUS 2E/2DB9 12In Stock
Min.: 1
Mult.: 1

Interface Converters 10 Mb/s, 100 Mb/s 1 RJ45, 2 D-Sub RJ45, D-Sub 10.8 V 30 V - 40 C + 70 C 22.5 mm x 115 mm x 99 mm
Digi Gateways Gateway X2 IND XBEE-PRO 900HP 39In Stock
Min.: 1
Mult.: 1

10 Mb/s, 100 Mb/s 1 Ethernet Ethernet 12 V 12 V - 30 C + 70 C 13.9 cm x 7 cm x 2.9 cm
HMS Networks Gateways MBUS-ModbusTCP&RTU-10 devices 1In Stock
Min.: 1
Mult.: 1

M-Bus Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x MBUS, 1 x Modbus TCP, 1 x Modbus RTU, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
Signetik Gateways LoRaWAN Cellular Gateway Intelligent IoT - IP67 Outdoor - Compact (Minimal Peripherals / 12V) 21In Stock
Min.: 1
Mult.: 1

LoRaWAN Gateways ARM Cortex A8 902 MHz to 928 MHz 10 Mb/s, 100 Mb/s 100 VAC, 7 VDC 240 VAC, 14 VDC - 30 C + 70 C 175 mm x 130 mm x 45 mm
Digi Gateways Connect port IP/Xbee RF/DiN Products 7In Stock
Min.: 1
Mult.: 1

ZigBee to Ethernet Gateways 2.4 GHz 10 Mb/s, 100 Mb/s 1 Ethernet, 1 RPSMA, 1 Serial, 1 USB Ethernet, Serial, USB, Zigbee 6 V 30 V - 30 C + 75 C 133.3 mm x 85 mm x 25.4 mm
HMS Networks Gateways Communicator Ethernet/IP Scanner - PROFINET IO Device 9In Stock
17On Order
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s Ethernet 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm
HMS Networks Gateways Communicator Ethernet/IP Scanner - Modbus TCP server 7In Stock
3Expected 08/09/2026
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s Ethernet 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm
HMS Networks Gateways Communicator Ethernet/IP Scanner - EtherCAT slave 3In Stock
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s Ethernet 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm
HMS Networks Gateways Anybus Modbus TCP Client EtherNet/IP 18In Stock
39Expected 24/08/2026
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 5 Port Ethernet 12 VDC 30 VDC - 25 C + 70 C 27 mm x 144 mm x 98 mm Bulk
HMS Networks Gateways Anybus Modbus TCP Client PROFINET IO-Device 32In Stock
43Expected 24/08/2026
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 5 Port Ethernet 12 VDC 30 VDC - 25 C + 70 C 27 mm x 144 mm x 98 mm Bulk
Advantech Gateways 16-Channel Industrial LoRaWAN Outdoor Gateway with SX1302, IP67 & PoE 5In Stock
Min.: 1
Mult.: 1

Industrial LoRaWAN Gateways 10 Mb/s, 100 Mb/s 16 Port Ethernet - 40 C + 75 C 160 mm x 255 mm x 79.5 mm


Digi Gateways HX15 Indoor Gateway, 8-channel LoRaWAN, 863-870MHz, 10/100 Ethernet, LTE, SIM, 1.2dBi 868MHz antenna, 2x LTE antenna, USB-C 29In Stock
Min.: 1
Mult.: 1

LoRaWAN Gateways 868 MHz 10 Mb/s, 100 Mb/s 8 Port USB-C 5 VDC - 25 C + 55 C 14.61 mm x 3.17 mm x 14.61 mm


Digi Gateways HX15 Indoor Gateway, 8-channel LoRaWAN, 902-928MHz, 10/100 Ethernet, LTE, SIM, 1.2dBi 915Mhz Antenna, 2x LTE Antenna, USB-C 52In Stock
Min.: 1
Mult.: 1

LoRaWAN Gateways 900 MHz 10 Mb/s, 100 Mb/s 8 Port USB-C 5 VDC - 25 C + 55 C 14.61 mm x 3.17 mm x 14.61 mm
Advantech Gateways 1-port Modbus Gateway 183In Stock
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 Ethernet, 1 Serial Serial 12 V 48 V - 10 C + 60 C 37 mm x 140 mm x 95 mm
Advantech Gateways 2-port Modbus Gateway 41In Stock
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 Ethernet, 2 Serial Serial 12 V 48 V - 10 C + 60 C 37 mm x 140 mm x 95 mm
HMS Networks Gateways CAN-ModbusTCP Slave (2 Port) 21In Stock
36Expected 09/11/2026
Min.: 1
Mult.: 1

CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways EtherNet/IP Master to PROFINET I/O Slave 10In Stock
Min.: 1
Mult.: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways Profibus DP-V1 Slave - Serial Master 17In Stock
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways EtherNet/IP Adapter Slave-Serial Master 45In Stock
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways PROFINET RT Slave-Serial Master 22In Stock
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways Modbus TCP Slave-Serial Master 22In Stock
41Expected 24/09/2026
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk