ECU-150-12A1U

Advantech
923-ECU-150-12A1U
ECU-150-12A1U

Mfr.:

Description:
Gateways A53 1.3GHz,2xLAN,2xCOM,1xmPCIE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$675.00 $675.00

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
RoHS:  
Gateways
2 RS-232/485, 2 10/100/1000 RJ-45, 1 USB 3.0
PCIe
10 V
30 V
- 40 C
+ 70 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 100 mm x 93 mm x 30 mm
Memory Type: LPDDR4
Operating Supply Voltage: 10 V to 30 V
Power Consumption: 8 W
Product Type: Gateways
Protocol - Cellular, NBIoT, LTE: Cellular
Protocol - WiFi - 802.11: WiFi
RAM: 4 GB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C