+ 60 C Gateways

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
HMS Networks Gateways Daikin VRV and Sky systems to KNX Interface - 1 unit Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

AC Gateways - 25 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateways Midea Commercial & VRF systems to KNX Interface - 1 unit Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

AC Gateways 29 V 29 V 0 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateways Mitsubishi Electric to KNX Interface with Binary Inputs - 1 unit Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

AC Gateways 29 V 29 V - 25 C + 60 C 59 mm x 45 mm x 21 mm Bulk
HMS Networks Gateways OCPP-Modbus TCP&RTU -20 devices Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 1 x RJ45, 1 x Modbus Serial 24 VAC, 9 VDC 36 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Samsung NASA units to Modbus RTU Interface - 1 unit Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
Siemens Gateways SCALANCE LPE9403 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Gateways ARM Cortex A8 1.4 GHz 10 Mb/s, 100 Mb/s, 1000 Mb/s 3 x RJ45, 1 x SFP, 2 x USB Ethernet, SFP, USB 19.2 V 28.8 V - 40 C + 60 C 134 mm x 147 mm x 127 mm
Eurotech Gateways ReliaGATE 10-05 (IoT Gateway) - Freescale i.MX285, 427MHz 1 core, 512MB DDR3, 4GB eMMC, 1x 10/100 Eth, 1x USB 2.0, 1xRS232, 1x RS485, No Cell, No WiFi, No BLE, -20 to +70C, Yocto-based Linux preinstallation + ESF + Oracle JVM preinstallation - Bulk p Non-Stocked
Min.: 100
Mult.: 100

IoT Gateways i.MX285 454 MHz 100 Mb/s 1 Ethernet, 1 USB, 2 Serial Ethernet, Radio, Serial, USB 9 V 36 V 0 C + 60 C 112 mm x 68 mm x 37 mm
Eurotech Gateways ReliaGATE 10-05 (IoT Gateway) - Freescale i.MX285, 427MHz 1 core, 512MB DDR3, 4GB eMMC, 1x 10/100 Eth, 1x USB 2.0, 1xRS232, 1x RS485, 2G internal modem, No WiFi, No BLE, -20 to +70C, Yocto-based Linux preinstallation + ESF + Oracle JVM preinstallatio Non-Stocked
Min.: 100
Mult.: 100

IoT Gateways i.MX285 454 MHz 100 Mb/s 1 Ethernet, 1 USB, 2 Serial Ethernet, Radio, Serial, USB 9 V 36 V 0 C + 60 C 112 mm x 68 mm x 37 mm
Eurotech Gateways ReliaGATE 10-05 (IoT Gateway) - i.MX285, 427MHz 1 core, 512MB DDR3, 4GB eMMC, 1x 10/100 Eth, 1x USB 2.0, 1xRS232, 1x RS485, No Cell, WiFi, BLE, -20 to +70C, Yocto-based Linux preinstallation + ESF + Oracle JVM preinstallation - Bulk package, no acces Non-Stocked
Min.: 100
Mult.: 100

IoT Gateways i.MX285 454 MHz 100 Mb/s 1 Ethernet, 1 USB, 2 Serial Ethernet, Radio, Serial, USB 9 V 36 V 0 C + 60 C 112 mm x 68 mm x 37 mm
Eurotech Gateways ReliaGATE 20-25 (IoT Gateway) - Intel E3815, 1.46GHz, 1 core, 2GB 1067MHz (DDR3L), 8GB eMMC, 2x GbE, 1x USB 2.0, 2x USB 3.0, 2x RS232/485, 1x CAN, No Cell, No GPS, No WiFi, No BLE, -20 to +60C, Yocto-based Linux preinstallation + ESF + Oracle JVM pre Non-Stocked
Min.: 50
Mult.: 50

IoT Gateways E3815 1.46 GHz 1 Gb/s 2 Ethernet, 3 Serial, 3 USB, 6 Digital I/O Audio, CAN, DIO, Ethernet, Radio, Serial, USB, Vid 7 V 35 V - 20 C + 60 C 192 mm x 131 mm x 52 mm
Phoenix Contact Gateways TC CLOUD CLIENT 1002-TX/TX Non-Stocked
Min.: 1
Mult.: 1
Ethernet Routers 100 Mb/s 2 Port Ethernet 24 V 24 V 0 C + 60 C
Phoenix Contact Gateways TC CLOUD CLIENT 1002-4G Non-Stocked
Min.: 1
Mult.: 1
Ethernet Routers 100 Mb/s 2 Port Ethernet 24 V 24 V 0 C + 60 C
Digi Gateways Connect port IP/Xbee RF/DiN Products N/A
Min.: 1
Mult.: 1

230 kb/s 1 Ethernet, 1 RS-232, 2 USB Ethernet, RS-232, USB 9 V 30 V - 20 C + 60 C
Digi Gateways Connect port IP/Xbee RF/DiN Products N/A
Min.: 1
Mult.: 1

230 kb/s 1 Ethernet, 1 RS-232, 2 USB Ethernet, RS-232, USB 9 V 30 V - 30 C + 60 C
Digi Gateways Connect port IP/Xbee RF/DiN Products N/A
Min.: 1
Mult.: 1

230 kb/s 1 Ethernet, 1 RS-232, 2 USB Ethernet, RS-232, USB 9 V 30 V - 30 C + 60 C
Digi Gateways Connect port IP/Xbee RF/DiN Products N/A
Min.: 1
Mult.: 1

230 kb/s 1 Ethernet, 1 RS-232, 2 USB Ethernet, RS-232, USB 9 V 30 V - 30 C + 60 C
Digi Gateways Connect port IP/Xbee RF/DiN Products N/A
Min.: 1
Mult.: 1

230 kb/s 1 Ethernet, 1 RS-232, 2 USB Ethernet, RS-232, USB 9 V 30 V - 20 C + 60 C 195 mm x 104 mm x 33 mm
HMS Networks Gateways Ewon Flexy 201 Base Unit, 4x Ext Card Slots, 4-ports LAN Only Non-Stocked
Min.: 1
Mult.: 1

Routers 4 Port 12 V 24 V - 25 C + 60 C Bulk
HMS Networks Gateways Ewon Flexy 202 Base Unit, 4x Ext Card Slots, 1-port RJ45 LAN, 1-port Serial Non-Stocked
Min.: 1
Mult.: 1

Routers 1 Port 12 V 24 V - 25 C + 60 C Bulk
HMS Networks Gateways Ewon Flexy 203 Base Unit, 4x Ext Card Slots, 1-port RJ45 LAN, 1-port Serial MPI Non-Stocked
Min.: 1
Mult.: 1

Routers 1 Port 12 V 24 V - 25 C + 60 C Bulk
HMS Networks Gateways Panasonic ECOi, ECOg and PACi with KNX, Serial and IP support - LARGE Non-Stocked
Min.: 1
Mult.: 1

Gateways Ethernet 0 C + 60 C 90 mm x 88 mm x 56 mm
HMS Networks Gateways Intesis Fujitsu AC interface with KNX, Serial and IP support - SMALL Non-Stocked
Min.: 1
Mult.: 1

Gateways 100 Mb/s 12 VDC 36 VDC 0 C + 60 C 106 mm x 90 mm x 58 mm
HMS Networks Gateways M-BUS to BACnet IP & MS/TP Server Gateway - 10 devices Non-Stocked
Min.: 1
Mult.: 1

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateways M-BUS to BACnet IP & MS/TP Server Gateway - 20 devices Non-Stocked
Min.: 1
Mult.: 1

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateways M-BUS to BACnet IP & MS/TP Server Gateway - 60 devices Non-Stocked
Min.: 1
Mult.: 1

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk