ADLINK Technology
Advantech
Digi International
Eaton
Eurotech
Hilscher
HMS Networks
Keysight
Kontron
KUNBUS
Lantronix
M5Stack
Molex
MultiTech
Nexcom
Opto 22
Panasonic
Phoenix Contact
ProSoft Technology
TEKTELIC
Weidmuller
Weintek
AC Gateways
BACnet Gateways
Device Gateways
Edge Management Gateways
EtherNet/IP Adapters
Ethernet Modules
Ethernet Routers
Expansion Modules
Gateway
Gateways
Intelligent Vibration Gateways
IoT Gateways
IoT Wireless Gateways
KNX TP Gateways
KONA Micro IoT Gateways
M-Bus Gateways
Modbus Gateways
Serial Gateways
Vehicle Gateways
XBee to IP Gateways
Cortex A7
Ember EM357
Flash
i.MX285
i.MX 8MPlus
Intel Celeron J1900
Quantom
RISC
RISC-V
454 MHz
863 MHz to 870 MHz
868 MHz
902 MHz to 928 MHz
1.6 GHz
2 GHz
2.4 GHz
2.4 GHz, 5 GHz
1.2 kb/s to 57.6 kb/s
1.2 kb/s, 9.6 kb/s
9.6 kb/s
57.6 kb/s
78 kb/s
153.6 kb/s
200 kb/s
921 kb/s, 10 Mb/s, 100 Mb/s
921.6 kb/s, 1 Gb/s
1.2 Mb/s, 115 kb/s, 480 Mb/s
10 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s, 1 Gb/s
10 Mb/s, 100 Mb/s, 1000 Mb/s
10 Mb/s, 72.2 Mb/s, 100 Mb/s
54 Mb/s
100 Mb/s
1 Gb/s
3.6 Gb/s
1 Port
2 Port
3 Port
4 Port
5 Port
7 Port
8 Port
1 Ethernet
1 Ethernet, 1 USB, 2 Serial
1 Ethernet, 2 Serial, 1 USB
1 RS232/422/485, 2 RJ45
1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x Ethernet/IP, 1 x Reserved, 1 x USB
1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x PROFINET, 1 x Reserved, 1 x USB
1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB
1 x Console, 1 x DALI, 1 x Ethernet, 1 x KNX, 1 x USB
1 x Console, 1 x Ethernet, 1 x KNX, 1 x M-Bus, 1 x USB
1 x Console, 1 x MBUS, 1 x Modbus TCP, 1 x Modbus RTU, 1 x USB
1 x Modbus RTU
1 x RJ45, 1 x Modbus
1 x RS232
802.11 b/g/n, Ethernet
Audio, CAN, Ethernet, HDMI, RS-232/422/485, USB 3.0
CAN, Ethernet, USB
Ethernet
Ethernet, Radio, Serial, USB
Ethernet, RS-232 (RJ45), USB
Ethernet, Serial
Ethernet, SMA
Ethernet, USB
GPIB, RS-232, USB
GPIO, RS-232
RJ-45
RS-232
RS232, RS232/RS485, Ethernet, USB, Digital Inputs
RS-232, USB
Serial
USB
5 V
5 VDC
9 V
9 VDC
10 VDC
10.5 VDC
12 V
12 VDC
18 VDC
19.2 VDC
21.6 VDC
24 V
24 VAC, 9 VDC
29 V
42 VDC
100 VAC
100 VAC, 9 VDC
5 V
12 V
12 VDC
24 V
24 VDC
25 VDC
26 VDC
26.4 VDC
28 VDC
28.8 VDC
29 V
30 V
30 VDC
36 V
36 VDC
57 VDC
240 VAC
240 VAC, 30 VDC
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
+ 70 C