ECU-1370-531A

Advantech
923-ECU-1370-531A
ECU-1370-531A

Mfr.:

Description:
Gateways High IO Integrated Computing Gateway

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$831.00 $831.00

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
RoHS:  
Gateways
ARM Cortex A53
150 Hz
921.6 kb/s
3 Port
USB
10 VDC
30 VDC
- 40 C
+ 80 C
Brand: Advantech
Dimensions: 93 mm x 65.3 mm x 140 mm
IP Rating: IP30
Memory Type: LPDDR4
Operating Supply Voltage: 24 VDC
Power Consumption: 6.8 W
Product Type: Gateways
RAM: 4 GB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.