6GK59983GS002AC2

Siemens
982-6GK59983GS002AC2
6GK59983GS002AC2

Mfr.:

Description:
Gateways SCALANCE LPE9403

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,079.08 $2,079.08
10 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Gateways
Gateways
ARM Cortex A8
1.4 GHz
10 Mb/s, 100 Mb/s, 1000 Mb/s
3 x RJ45, 1 x SFP, 2 x USB
Ethernet, SFP, USB
19.2 V
28.8 V
- 40 C
+ 60 C
Brand: Siemens
Dimensions: 134 mm x 147 mm x 127 mm
Flash: 38 GB
IP Rating: IP20
Memory Type: eMMC
Operating Supply Voltage: 24 V
Power Consumption: 16 W
Product Type: Gateways
RAM: 4 GB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SCALANCE
Part # Aliases: 6GK5998-3GS00-2AC2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471490000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS