Ethernet Managed Ethernet Switches

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Siemens Managed Ethernet Switches PORT EXTENDER PE408POE Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 51.3 V 56.7 V - 40 C + 60 C 200 mA 70 mm x 147 mm x 125 mm
ORing Managed Ethernet Switches 20-port layer3 switch; 8GE + 12 100/1000 SFP socket Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
20 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 48 V - 40 C + 75 C 23 W 96.4 mm x 145.5 mm x 154 mm
ORing Managed Ethernet Switches 20-port layer3 switch; 16GE + 4 1G/10G SFP+ socket Non-Stocked
Min.: 1
Mult.: 1
20 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 48 V - 40 C + 60 C 23 W 96.4 mm x 170 mm x 180 mm
ORing Managed Ethernet Switches IEC 61850-3 modular IEC 62443-4-2 cyber-hardened rackmount managed switch; 4 slots, low-voltage power Non-Stocked
Min.: 1
Mult.: 1
4 x RJ45 Ethernet 24 V 72 V - 20 C + 60 C 46 W 440 mm x 325 mm x 44 mm
ORing Managed Ethernet Switches Layer3 modular rackmount switch; IEC 61850-3, 4 slots, high-voltage power Non-Stocked
Min.: 1
Mult.: 1
4 x RJ45 Ethernet 100 V, 100 V 240 V, 370 V - 20 C + 60 C 43.5 W 440 mm x 356 mm x 44 mm
ORing Managed Ethernet Switches Layer3 modular rackmount switch; IEC 61850-3, 4 slots, low-voltage power Non-Stocked
Min.: 1
Mult.: 1
4 x RJ45 Ethernet 24 V 72 V - 20 C + 60 C 46 W 440 mm x 356 mm x 44 mm
Weidmuller Managed Ethernet Switches IE-SW-AL08M-6TX-2GT Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
8 x RJ45 1 Gb/s Ethernet 10.8 V 52.8 V - 40 C + 75 C
Hirschmann Managed Ethernet Switches RS20-1600M2M2SDAEHHXX.X. Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
14 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet 9.6 VDC 60 VDC 0 C + 60 C 11.8 W 110 mm x 131 mm x 111 mm
Hirschmann Managed Ethernet Switches RS20-0800T1T1SDAEHHXX.X. Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 VDC 60 VDC 0 C + 60 C 7.7 W 74 mm x 131 mm x 111 mm
Hirschmann Managed Ethernet Switches RS30-1602O6O6SDAEHHXX.X. Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
16 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s Ethernet 12 VDC 48 VDC 0 C + 60 C 74 mm x 131 mm x 111 mm
Hirschmann Managed Ethernet Switches 24*GE TX, 6*10G SFP+ slots, fixed redundancy power supply, Enhanced software Non-Stocked
Min.: 1
Mult.: 1

24 x RJ45, 6 x SFP+ Ethernet 100 VAC 240 VAC - 10 C + 55 C 37 W 442 mm x 44.2 mm x 320 mm
HARTING Managed Ethernet Switches Ha-VIS mCon 3080-A Non-Stocked
Min.: 1
Mult.: 1

10 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 24 V, 48 V 24 V, 48 V - 40 C + 70 C 130 mm x 100 mm x 44 mm
HARTING Managed Ethernet Switches HA-VIS FTS 3060-A 6 port Non-Stocked
Min.: 1
Mult.: 1

6 x RJ45 10 Mb/s, 100 Mb/s Ethernet 24 V 24 V - 40 C + 70 C 220 mA 130 mm x 33 mm x 100 mm
HARTING Managed Ethernet Switches HA-VIS FTS 3100-A-PTP Non-Stocked
Min.: 1
Mult.: 1

10 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 42.4 V 0 C + 70 C 300 mA
Phoenix Contact Managed Ethernet Switches SCX 2POE 2LX Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

4 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 100 V 240 V - 40 C + 70 C
Phoenix Contact Managed Ethernet Switches FL SWITCH EP7428R-L3F1-C1 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

24 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s, 10000 Mb/s Ethernet - 40 C + 85 C 446.7 mm x 486.2 mm x 44.4 mm
Phoenix Contact Managed Ethernet Switches FL SWITCH TSN 2314-2SFP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

14 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet 12 VDC 57 VDC - 40 C + 60 C 2.7 A 125 mm x 85 mm x 130 mm
Phoenix Contact Managed Ethernet Switches FL SWITCH TSN 2312-2GC-2SFP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

12 x RJ45, 2 x SFP, 2 x RJ45/SFP (Combo) 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet 12 VDC 57 VDC - 40 C + 60 C 125 mm x 85 mm x 130 mm
Phoenix Contact Managed Ethernet Switches FL SWITCH EP6412-4GSFP-HV Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

12 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet 100 VAC/100 VDC 240 VAC/240 VDC - 40 C + 85 C 197.12 mm x 82.7 mm x 188.39 mm
Phoenix Contact Managed Ethernet Switches FL SWITCH EP6412-4GSFP-LV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

12 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet 10 VDC 36 VDC - 40 C + 85 C 197.12 mm x 82.7 mm x 188.39 mm
Phoenix Contact Managed Ethernet Switches FL SWITCH EP6404-4GSFP-RED-HV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

4 x RJ45, 4 x SFP, 4 x RJ45/SFP Combo 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet 100 VAC/100 VDC 240 VAC/240 VDC - 40 C + 85 C 197.12 mm x 82.7 mm x 188.39 mm
Phoenix Contact Managed Ethernet Switches FL SWITCH EP6512-4GSFP-HV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

8 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet 100 VAC/100 VDC 240 VAC/240 VDC - 40 C + 85 C 197.12 mm x 82.7 mm x 188.39 mm
Phoenix Contact Managed Ethernet Switches FL SWITCH EP6512-4GSFP-LV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

8 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet 10 VDC 36 VDC - 40 C + 85 C 197.12 mm x 82.7 mm x 188.39 mm
Phoenix Contact Managed Ethernet Switches FL SWITCH EP7528R-L3F1
Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

24 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s, 10000 Mb/s Ethernet - 40 C + 85 C 446.7 mm x 486.2 mm x 44.4 mm
Phoenix Contact Managed Ethernet Switches FL SWITCH EP6412-4GSFP-MV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

4 x SFP, 8 x RJ45 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet 36 VDC 72 VDC - 40 C + 85 C 197.12 mm x 82.7 mm x 188.39 mm