Teltonika Managed Ethernet Switches

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Dimensions
Teltonika Managed Ethernet Switches Multi-Layer L2 Managed 24 x ETH Ports, Fiber 4 x SFP ports 8In Stock
10Expected 11/11/2026
$249.00
Min.: 1
Mult.: 1
24 x RJ45, 4 x SFP 10 Mb/s, 100Mb/s, 1000 Mb/s 0 C + 50 C
Teltonika Managed Ethernet Switches Managed Ethernet Switches Managed Switch, L2 with L3 features, Profinet, DHCPv6, Ethernet/IP, SFP, RMS Cloud, TSW OS software. Global version. Without PSU 365In Stock
74On Order
$149.00
Min.: 1
Mult.: 1
8 x RJ45, 2 x SFP 1 Gb/s, 20 Gb/s Ethernet, SFP 7 VDC 57 VDC - 40 C + 75 C 6 W 132 mm x 122.2 mm x 44.2 mm
Teltonika Managed Ethernet Switches 24 ports PoE+, L2 managed switch with L3 features. 30W per port, budget of 300W. Cloud-enabled - shipped with 2 years of RMS Management. Protocols: Profinet, MRP, EtherNet/IP. Regions: Global. With US Power cord. Non-Stocked Lead-Time 7 Weeks
$409.00
Min.: 10
Mult.: 10
24 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet, RJ45 100 VAC 240 VAC 0 C + 50 C 330 W 483 mm x 234 mm x 44 mm