0 C Managed Ethernet Switches

Results: 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Hirschmann Managed Ethernet Switches Full Gigabit Ethernet Backbone Layer-3 Switch with up to 48x GE + 4x 2.5/10 GE ports Non-Stocked Lead-Time 12 Weeks
52 x RJ45, 1 x USB 1 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C 80 W 480 mm x 445 mm x 88 mm
Hirschmann Managed Ethernet Switches Full Gigabit Ethernet Backbone Layer-3 Switch with up to 80x GE + 8x 2.5/10 GE ports Non-Stocked
88 x RJ45, 1 x USB 1 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C 80 W 480 mm x 445 mm x 88 mm
Hirschmann Managed Ethernet Switches Full Gigabit Ethernet Backbone Layer-3 Switch with up to 80x GE + 8x 2.5/10 GE ports Non-Stocked
88 x RJ45, 1 x USB 1 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C 80 W 480 mm x 445 mm x 88 mm
Hirschmann Managed Ethernet Switches Full Gigabit Ethernet Backbone Layer-2 Switch with up to 48x GE + 4x 2.5/10 GE ports Non-Stocked
52 x RJ45, 1 x USB 1 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C 80 W 480 mm x 445 mm x 88 mm
Hirschmann GRS1042-6T6ZSHH11V9HHSE3AMRXX.
Hirschmann Managed Ethernet Switches GRS1042-6T6ZSHH11V9HHSE3AMRXX. Non-Stocked
Min.: 1
Mult.: 1
6 x RJ45, 6 x SFP 10 Mb/s, 100 Mb/s, 2.5 Gb/s Ethernet, Fiber Optic 110 VAC, 60 VDC 240 VAC, 250 VDC 0 C + 60 C 32 W 444 mm x 354 mm x 44 mm