ADLINK Technology
Advantech
EnOcean
Hirschmann
HMS Networks
IEI
Innodisk
Kontron
M5Stack
Molex
NetBurner
Omron
Opto 22
Phoenix Contact
Silex Technology
WIZnet
Anybus
INTERBUS
Sysmac
U10 FT
112079
112113
CSA-7400
Defender 4002
Defender 6004
Defender 6024
E1
E2
E3X-HD
FWA-1212VC
IBS RL 24
LAN Module
Lan Module
Rail Data Diode
U10
CompoNet Communication Networks
Data Diodes
EtherCAT Communication Networks
Ethernet Modules
INTERBUS Bus Couplers
LoRaWAN Nodes
M.2 to Ethernet
Mesh Networks
mPCIe to Ethernet
Network Adapters
Network Appliances
Network Interface Modules
Network Modules
USB Network Interface Modules
Atom C3336
Atom C3558
Atom C3758
C827IM
ColdFire 5270
i3-8100T
NIOS
Pentium Gold G5400T
RIN32M3
W5100
X557-AT4
Xeon
Xeon E-2136
CompoNet
DLL, OPC DA, PCI
EtherCAT
Ethernet
Ethernet, I2C, SPI, UART
Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2
Ethernet, M12, RJ11
Ethernet, mPCIe
Ethernet, mPCIe, SFP, USB 3.0
Ethernet, mPCIe, USB 2.0
Ethernet, PCI
Ethernet, PCIe
Ethernet, PCIe, USB 3.0, VGA
Ethernet, RS-422/485
Ethernet, SFP+, M.2, mPCIe, PCIe, USB 2.0, USB 3.0
Ethernet, WiFi
I2C, RS485, UART
M12
RJ-45
Serial
1 Port
2 Port
3 Port
4 Port
9 Port
11 Port
14 Port
1 x RJ45
1 x RJ45, 1 x RS-232
2 x RJ45
125 kb/s, 250 kb/s, 500 kb/s, 1 Mb/s
127 kb/s
500 kb/s
10 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s, 1 Gb/s
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s
10 Mb/s, 100 Mb/s, 130 Mb/s, 1 Gb/s
100 Mb/s
1 Gb/s
1 Gb/s, 10 Gb/s
1.8 Gb/s
5 Gb/s
10 Gb/s
100 Gb/s
1.9 MHz to 850 MHz
64 MHz
470 MHz to 510 MHz
868 MHz to 870 MHz
902 MHz to 928 MHz
1.5 GHz
2.1 GHz
2.2 GHz
2.4 GHz, 5 GHz
3.1 GHz
4.5 GHz
3.3 V
3.3 V, 5 V
5 V
7 V
9 V
9 VDC
12 V
14 V
16.8 V
18.5 V
20.4 V
24 V
90 V
100 V
3.3 V
3.3 V, 5 V
5 V
5.2 V
12 V
12 VDC
24 V
26.4 V
32 V
240 V
264 V
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 70 C