4G LTE 5G Routers
4G LTE Cat 12 Routers
4G LTE Cat 4/12 Routers
4G LTE Cat 4 Routers
4G LTE Cat 6 Routers
4G LTE Cat 7 Routers
4G LTE Cellular Routers
5G/WiFi 5 Routers
5G Industrial Routers
5G LTE Cat 20 Routers
Advanced MIMO Mesh Routers
BACnet IP/BACnet MS/TP Routers
BACnet MS/TP to BACnet IP Routers
BACnet Routers
Cellular Modems
Cellular Routers
Ethernet Bridge Routers
Ethernet Modules
Ethernet Routers
Ethernet Switches
24KEc
AM9
ARM9
ARM926EJ-S
ARM 926EJ-S
ARM Cortex A53
ARM Cortex-A53
ARM Cortex A7
ARM Cortex-A7
ARM Cortex-A72
ARM Cortex A8
ARM Cortex-A8
ARMv7
ARMv8
Atom E3825
Celluar Router
Mediatek
Mediatek, MIPS 24KEc
MIPS
MIPS1004Kc
700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz
80 MHz to 3 GHz
330 MHz
400 MHz
575 MHz, 580 MHz
580 MHz
600 MHz
600 MHz to 960 MHz, 880 MHz, 1.71 GHz to 2.68 GHz, 3.4 GHz to 3.6 GHz, 4.8 GHz to 4.9 GHz
698 MHz to 960 MHz, 1.575 GHz to 1.602 GHz, 1.71 GHz to 2.69 GHz
698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
700 MHz to 2.1 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.6 GHz, 5 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
700 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz
700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz
700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz
700 MHz, 960 MHz, 1.575 GHz, 2.7 GHz
27 kb/s, 65 kb/s, 300 kb/s, 375 kb/s, 1 Gb/s
375 kb/s
5 Mb/s, 10 Mb/s
10 Mb/s
10 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s
10 Mb/s, 100 Mb/s, 1000 Mb/s
10 Mb/s, 199 Mb/s, 1000 Mb/s
10 Mbps, 100 Mbps
21 Mb/s
40 Mb/s
42 Mb/s
50 Mb/s
50 Mb/s, 150 Mb/s
50 Mb/s, 150 Mb/s, 1 Gb/s
50 Mb/s, 150 Mb/s, 600 Mb/s, 1 Gb/s
50 Mb/s, 300 Mb/s, 1 Gb/s
100 Mb/s
150 Mb/s
150 Mb/s, 300 Mb/s, 1 Gb/s
1 Port
2 Port
3 Port
4 Port
5 Port
6 Port
7 Port
8 Port
9 Port
11 Port
1 Ethernet, 1 Serial
1 LAN, 1 Serial
1 LAN, 1 Serial, 1 SIM
1 LAN, 1 SIM
1 RS-232, 2 Ethernet
1 Serial, 2 Ethernet
1 x Ethernet, 1 x RS-232
1 x Ethernet, 1 x RS-485
1 x LAN, 1 x WAN
1 x RJ45
Bluetooth, Ethernet, GPIO, RS-232, USB 3.0, WiFi
Bluetooth, Ethernet, Micro SD Card, WAN, WiFi
Bluetooth, Ethernet, RS-232, USB 3.1, WiFi
Bluetooth, Ethernet, RS-232/485, WiFi
CAN, Ethernet, RJ45, RS-232
DIO, Ethernet, Micro SIM
Ethernet
Ethernet, LAN, USB
Ethernet, PCIe, RS-232, USB
Ethernet, PCIe, RS-232/485, SFP
Ethernet, PCIe, RS-232/485, USB
Ethernet, RJ-45
Ethernet, RJ-45, RS-232
Ethernet, RJ-45, UART, USB
Ethernet, RS-232
Ethernet, RS-232, RS-485
Ethernet, RS-232, RS-485, USB
Ethernet, RS-232, USB
Ethernet, RS-232, USB 2.0
Ethernet, RS-232, USB 2.0, WiFi
0 V
5 V
5 VDC
5.5 VDC
6 VDC
7 V
7 VDC
7.5 V
7.5 VDC
8 V
8 VDC
9 V
9 VDC
10 V
10 VDC
10.8 V
10.8 VDC
11 V
12 V
12 VDC
5 V
5 VDC
10 V
16 V
18 V
19 V
24 V
24 VDC
26 V
26.4 VDC
28 VDC
28.8 V
30 V
30 VDC
32 V
32 VDC
36 V
36 VDC
40 V
40 VDC
0 C
- 40 C
- 34 C
- 30 C
- 25 C
- 20 C
- 10 C
- 5 C
+ 5 C
+ 40 C
+ 45 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 74 C
+ 75 C
+ 80 C
+ 85 C
30 mm x 87 mm x 150 mm
31.2 mm x 94 mm x 129 mm
35 mm x 69.3 mm x 60 mm
36 mm x 90 mm x 71 mm
42 mm x 80.3 mm x 113.2 mm
43 mm x 130 mm x 90 mm
45 mm x 114 mm x 130 mm
45 mm x 134 mm x 121 mm
47 mm x 109 mm x 195 mm
47 mm x 110 mm x 195 mm
47 mm x 28 mm x 5 mm
47 mm x 28 mmx 5 mm
51.4 mm x 83.8 mm x 117 mm
55 mm x 97 mm x 125 mm
61 mm x 140 mm x 121 mm
6.12 cm x 9.96 cm x 3.81 cm
61.25 mm x 85.75 mm x 24.5 mm
65 mm x 57 mm x 12 mm
75 mm x 64 mm x 21 mm
77 mm x 115 mm x 27 mm
1.7 GB
128 MB
16 GB
16 MB
16 MB, 256 MB
16 MB, 512 MB
16 Mb
2.8 GB
200 MB
256 GB
256 MB
256 Mb
32 GB
32 MB
4 GB
4096 MB
512 MB
512MB
64 MB
750 MB
-
IP00
IP20
IP20, IP40
IP21
IP30
IP40
IP41
IP50
IP55
IP64
IP65, IP67
IP67
DDR
DDR2
DDR2 RAM
DDR3
DDR3, DDR4
DDR3, Flash
DDR3 SDRAM
DDR4
DRAM
eMMC
Flash
Flash, DDR3
Flash, RAM
LPDDR4
RAM
1.5 W
1.7 W
1.75 W
1.9 W
2 W
2.2 W
2.3 W
2.5 W
2.5 W, 10 W
2.5 W, 6 W
2.6 W
2.8 W
3 W
3.1 W
3.3 W
3.4 W
3.5 W
3.6 W
3.8 W
3.9 W
1 GB
1 Gbit
1.2 GB
1024 MB
128 MB
128 Mb
128 kB, 512 MB
2 GB
2 Gb
200 MB
256 MB
50 MB
512 MB
512 MB, 1 GB
512 Mbit
64 MB
802.1X, AES, WEP, WPA, WPA2, TKIP
802.1X, WEP, WPA, WPA2
802.1x, Attack Prevention, Authentication, Firewall
AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509
AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
AES, TKIP, WEP
AES, WEP, WPA, WPA2, TKIP
AES-128-CBC, AES-192-CBC, AES-256-CBC, BF-CBC, CAST5-CBC, DES-CBC, DES-EDE-CBC, DES-EDE3-CBC, DESX-CBC, RC2-40-CBC, , RC2-64-CBC, RC2-CBC
AES-CCMP, Auto Cipher Modes, Client Separation, Firewall, OWE, TKIP, WPA-PSK/WPA2-PSK Mixed Mode, WPA2-PSK, WPA2-EAP, WPA2-EAP/WPA3-EAP Mixed Mode, WPA3-EAP, WPA2-PSK/WPA3-SAE Mixed Mode, WPA3-SAE
AES-CCMP, Auto Cipher Modes, Client Separation, Firewall, TKIP, WEB Filter, WPA2 Enterprise - PEAP, WPA2-PSK, WEP, WPA-EAP, WPA-PSK
AES-CCMP, TKIP, WPA2-PSK, WPA3-EAP, WPA3-SAE
Attack Prevention, Authentication, Firewall
Attack Prevention, Authenticaton, Firewall
Attack Prevention, Firewall, VLAN
DMZ, HTTPS, VLAN, SIM PIN
Firewall, L2TP, OpenVPN, VPN
GRE, L2TP, STP, VPN
HTTP, HTTPS
IEC 62368-1, CB scheme, FIPS 140-3, SIM Security
IPv4, Layer-3