Digi International Servers

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions RAM
Digi Servers Digi Passport Non-Stocked
Min.: 1
Mult.: 1
Integrated Console Servers 50 Hz, 60 Hz 2 Ethernet, 1 RJ-45 RS-232 (Console), 16 RJ-45 RS-232 (Serial), 1 USB Ethernet, RS-232, USB 100 V 240 V 0 C + 50 C 443 mm x 253 mm x 44 mm
Digi Servers ConnectPort LTS 32 terminal (Intl) Non-Stocked
Min.: 1
Mult.: 1

Serial Device Servers MPC8314 400 MHz 230 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s 32 Port Ethernet, RS-232/422/485 100 VAC 240 VAC 0 C + 55 C 443 mm x 222 mm x 44.5 mm
Digi Servers AnywhereUSB 8 Plus with Wi-Fi, 8 port USB over IP Remote USB 3.1 Hub with 8 type A USB connectors, 100-240VAC Power, 10/100/1000/10G Ethernet, Wi-Fi, support for optional SFP+ module, and optional cellular CORE Module Non-Stocked Lead-Time 25 Weeks
Min.: 50
Mult.: 1
Digi Servers Digi Connect ES Non-Stocked
Min.: 1
Mult.: 1
Digi Servers Digi Connect ES Non-Stocked
Min.: 1
Mult.: 1
Digi Servers Digi Connect ES Non-Stocked
Min.: 1
Mult.: 1
Digi Servers Digi Connect SP Adapter RS-232 Non-Stocked
Min.: 1
Mult.: 1

Serial Device Servers NS7520 55 MHz 230.4 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 9 V 30 V 0 C + 60 C
Digi Servers Connect EZ 4 TS Concept Kit with cabling included. Non-Stocked
Min.: 1
Mult.: 1

Servers 4 Port Ethernet 9 V 30 V 0 C + 40 C 132.08 mm × 83.82 mm × 22.86 mm 256 MB
Digi Servers PortServer TS H MEI 4 port extended Non-Stocked Lead-Time 13 Weeks
Min.: 10
Mult.: 1

Serial Device Servers 230 kb/s, 10 Mb/s, 100 Mb/s 4 Port Ethernet, RS-232/422/485 9 V 30 V - 35 C + 74 C 133.4 mm x 84.6 mm x 24.2 mm
Digi Servers SP Serial/Ethernet RS-232 N. America Non-Stocked
Min.: 1
Mult.: 1
No
Serial Device Servers NS7520 55 MHz 230.4 kb/s 2 Port Ethernet, RS-232 9 V 30 V 0 C + 60 C 98.46 mm x 42.67 mm x 25.37 mm
Digi Servers 25 Unit Pack of the DC-SP-01R-C Non-Stocked
Min.: 1
Mult.: 1
No
Serial Device Servers NS7520 55 MHz 230.4 kb/s 2 Port Ethernet, RS-232 9 V 30 V 0 C + 60 C 98.46 mm x 42.67 mm x 25.37 mm
Digi Servers SP Serial/Ethernet RS-232 International Non-Stocked
Min.: 1
Mult.: 1
No
Serial Device Servers NS7520 55 MHz 230.4 kb/s 2 Port Ethernet, RS-232 9 V 30 V 0 C + 60 C 98.46 mm x 42.67 mm x 25.37 mm
Digi 70001929
Digi Servers PortServer TS 16 Serial to Ethernet Non-Stocked
Min.: 1
Mult.: 1