Servers

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions RAM Packaging
NetBurner SBE70LC-100IR
NetBurner Servers 2-Port Serial to Ethernet Server, 100 Version with RJ-45 23In Stock
68Expected 31/08/2026
Min.: 1
Mult.: 1

2-Port Serial to Ethernet Servers ARM 300 MHz 10 Mb/s, 100 Mb/s 2 Port GPIO, I2C, RJ-45, SPI, UART - 40 C + 85 C 68.58 mm x 44.45 mm 8 MB
Lantronix Servers xDirect485 RS232/422 /485 10/100 Dev Serv 122In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-485 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk


Lantronix Servers xPico Wi-Fi Device Server Module, Bulk 265In Stock
200Expected 05/01/2027
Min.: 1
Mult.: 1

Wireless Device Servers 2.4 GHz 921 kb/s GPIO, SPI, USB 2.0, WiFi 3.3 V 3.3 V - 40 C + 85 C 26.1 mm x 18.3 mm x 3 mm Bulk
Lantronix Servers XPort Pro Sample Ext RAM&Temp encry&LinOS
36In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
ORing Servers 1 Serial to 2FE Device Server 2In Stock
Min.: 1
Mult.: 1
Serial Device Servers 110 b/s to 921.6 kb/s 2 RS-232/422/485 RS-232/422/485 12 V 48 V - 40 C + 70 C 26 mm x 75 mm x 110 mm
Lantronix Servers XPort Direct Plus Extended Temp Sample 1In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 43.3 mm x 31.8 mm x 11.8 mm Bulk
Lantronix Servers XDIRECT IAP RS485 DEVICE SERVER MODBUS
6In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-485 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk
Lantronix Servers XPort Pro Lx6 Sample Device Server IPv6
20In Stock
Min.: 1
Mult.: 1

Serial Device Servers MCF520X 166.67 MHz 921.6 kb/s, 100 Mb/s 1 Port Ethernet, RS-232/485 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
Lantronix Servers xPico Wi-Fi Device Server Module Sample 20In Stock
Min.: 1
Mult.: 1

Wireless Device Servers 2.4 GHz 921 kb/s GPIO, SPI, USB 2.0, WiFi 3.3 V 3.3 V - 40 C + 85 C 26.1 mm x 18.3 mm x 3 mm Bulk
Lantronix Servers 2 Port Secure Device Server, 16MB, IPv6
1In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 100 V 240 V - 40 C + 85 C Bulk


Teltonika Servers Accurate & low-cost NTP server. RJ45, RS232, RS485 & I/Os. GNSS. UTC-traceable time in both public and private networks. Region: Global. No PSU added. 73In Stock
30Expected 24/09/2026
Min.: 1
Mult.: 1

Servers 580 MHz 100 Mb/s 1 Port RS-232, RS-485 9 V 30 V - 40 C + 75 C 83 mm x 82.6 mm x 25 mm 128 MB
Lantronix Servers xDirectPoE RS232/422 /485 10/100 Dev Serv 180In Stock
458On Order
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 5 V 15 V - 40 C + 70 C 240 mm x 33 mm x 29 mm Bulk
Lantronix Servers xDirect232 RS232 10/100 Dev Server 181In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk
Lantronix Servers XPort XE Ext. Temp. without Encryption 4,746In Stock
9,757On Order
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Servers XPort XE w/MODBUS no Encryption Ext Temp 564In Stock
675Expected 01/09/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Servers XPress DR+ 2 Port Industrial Dev Serv 130In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz 230 kb/s, 100 Mb/s 4 Port Ethernet, Serial 9 V 30 V - 40 C + 70 C 123 mm x 88 mm x 57 mm Bulk
Lantronix Servers MatchPort AR Device Server, AES
429In Stock
1,300On Order
Min.: 1
Mult.: 1

Serial Device Servers DSTni-FX 166 MHz 230 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 44.4 mm x 44.4 mm x 10.4 mm Tray
Lantronix Servers XPort Pro Ext. Temp 16MB SDRAM
2,525In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 125 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Servers 1 Port Secure DevSer Global Power Supply
35In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 100 V 240 V - 40 C + 85 C 3.5 in x 2.5 in x 0.9 in Bulk


Lantronix Servers 2 Port Secure DevSer Global Power Supply
25In Stock
100Expected 02/11/2026
Min.: 1
Mult.: 1

Serial Device Servers 921 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 100 V 240 V - 40 C + 85 C 3.7 in x 2.8 in x 0.9 in Bulk
Lantronix Servers XDIRECT IAP PoE DEVICE SERVER MODBUS
16In Stock
26Expected 15/10/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk
Lantronix Servers XPORT 05R, BULK, ASIA PAC, ROHS 119In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C Bulk
Lantronix Servers XPORT XE, EXTENDED TEMPERATURE, BULK WITH 00-80-A3-XX-XX-XX MAC ADDRESS - JAPAN ONLY, ROHS 115In Stock
600Expected 08/09/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C Tray
Lantronix Servers XPort SE Sample w/ Encryption Ext Temp 41In Stock
156Expected 31/08/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk

Advantech Servers 2-port Serial Device Server with Wide Te 9In Stock
122Expected 20/10/2026
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 4 Port Ethernet, RS-232/422/485 12 V 48 V - 40 C + 80 C 140 mm x 95 mm x 30 mm