ADLINK Technology
Advantech
Brainboxes
DFRobot
Digi International
EnOcean
Ezurio
IBASE
Kontron
Lantronix
L-Com
MultiTech
NetBurner
Olimex Ltd.
Omron
ORing
Seeed Studio
Sfera Labs
Silex Technology
Silicon Labs
StarTech
Tripp Lite
WIZnet
2-Port Serial to Ethernet Servers
3U CompactPCI
3U CompactPCI PlusIO Cards
6U CompactPCI
Advanced Console Managers
Console Servers
Display Shields
Edge Servers
Expansion Boards
GPU Servers
Hybrid Network Servers
Industrial Severs
Industrys First Modular Console Servers
Inference Servers
Integrated Console Servers
Serial Device Servers
Server
Servers
Single Board Computer Servers
VPX Blades
ARM
ARM Cortex A78AE
ARM Cortex A9
ARM Cortex M0+
ARM Cortex M3
Atom
Atom D525
Celeron
Celeron J1900
ColdFire 52236
ColdFire 5270
ColdFire 54415
Core i3
Core i3-3120ME
Core i5
Core i5-3550S
Core i7
Core i7-3555LE
Core i7-4790S
DSTni-EX
50 Hz to 60 Hz
50 Hz, 60 Hz
12 MHz
48 MHz
48 MHz, 88 MHz
50 MHz
55 MHz
75 MHz
120 MHz
125 MHz
133 MHz
147 MHz
147.5 MHz
166 MHz
166.67 MHz
250 MHz
266 MHz
300 MHz
400 MHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
110 b/s to 921.6 kb/s
300 b/s to 115.2 kb/s, 10 Mb/s, 100 Mb/s
300 b/s to 230.4 kb/s
115.2 kb/s
115.2 kb/s, 1 Mb/s
115.2 kb/s, 10 Mb/s, 100 Mb/s
115.2 kb/s, 100 Mb/s
230 kb/s, 10 Mb/s, 100 Mb/s
230 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s
230 kb/s, 100 Mb/s
230.4 kb/s
230.4 kb/s, 10 Mb/s, 100 Mb/s
230.4 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s
921 kb/s
921 kb/s, 10 Mb/s, 100 Mb/s
921.6 kb/s, 10 Mb/s, 100 Mb/s
921.6 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s
921.6 kb/s, 100 Mb/s
1 Mb/s, 10 Mb/s, 100 Mb/s
2.1 Mb/s
1 Port
2 Port
3 Port
4 Port
5 Port
6 Port
7 Port
8 Port
9 Port
10 Port
11 Port
12 Port
16 Port
18 Port
20 Port
21 Port
23 Port
32 Port
48 Port
53 Port
Audio, Bluetooth, BLE, Ethernet, HDMI, Micro SD, USB, WiFi
CAN, RS-485
DIO, Ethernet, RS-232/422/485
Ethernet
Ethernet, GPIO, I2C, JTAG, SPI, UART
Ethernet, GPIO, I2C, SPI, UART
Ethernet, GPIO, JTAG, UART
Ethernet, GPIO, UART
Ethernet, GPIO, USB
Ethernet, I2C
Ethernet, JTAG, Serial
Ethernet, LTE, RS-232
Ethernet, LTE, RS-232/422/485
Ethernet, LTE, RS-232/422/485, WiFi
Ethernet, PCIe, SATA, Serial, USB
Ethernet, PCIe, SATA, USB
Ethernet, PCIe, SATA, USB, VGA
Ethernet, PCIe, USB
Ethernet, PCIe, USB, VGA
Ethernet, PCIe Gen3, SFP+, USB 2.0, USB 3.0, VGA
- 72 V
- 20 V
2.7 V
2.97 V
3 V
3.135 V
3.14 V
3.3 V
3.3 V, 5 V
4.75 V
5 V
6 V
7 V
9 V
9 V, 9 V
9 VAC, 9 V
9 VDC
10 V
10.5 VDC, 12 VAC
12 V
- 72 V
- 20 V
3.3 V
3.3 V, 5 V
3.45 V
3.46 V
3.465 V
3.6 V
5 V
5.25 V
12 V
15 V
20 V
24 V
24 V, 30 V
24 VAC, 30 V
28 V
28 VDC
30 V
30 VAC/DC
0 C
- 40 C
- 35 C
- 30 C
- 20 C
- 10 C
- 5 C
+ 5 C
+ 10 C
+ 35 C
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 74 C
+ 75 C
+ 80 C
+ 85 C