0 C Unmanaged Ethernet Switches

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-06T1M29999SY9HHHH 2In Stock
Min.: 1
Mult.: 1
6 x RJ45, 1 x Fiber Optic 9.6 VDC 32 VDC 0 C + 60 C 3.8 W 160 mA 45 mm x 110 mm x 88 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH SF 8 TX 91In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 18.5 V 30.2 V 0 C + 55 C 200 mA 135 mm x 94.3 mm x 30 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2080B-A 2080B-A 235In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V 0 C + 55 C 3.2 A 113.5 mm x 60 mm x 34.4 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH SFN 6TX 13In Stock
Min.: 1
Mult.: 1

6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 9 V 32 V 0 C + 60 C 230 mA 50 mm x 70 mm x 120 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3060GBAP 3060GB-A-P 2In Stock
Min.: 1
Mult.: 1

6 x RJ45 1 Gb/s Ethernet 9 V 60 V 0 C + 55 C 6.4 A 142 mm x 107.5 mm x 25 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH SF 6TX/2FX 15In Stock
Min.: 1
Mult.: 1

6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 18.5 V 30.2 V 0 C + 55 C 240 mA 135 mm x 115.3 mm x 30 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2080B-AP 2080B-A-P 2In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V 0 C + 55 C 6.4 A 120 mm x 113.5 mm x 34.4 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon3060GBAPP 2In Stock
Min.: 1
Mult.: 1

6 x RJ45 1 Gb/s Ethernet 18 V 60 V 0 C + 55 C 5.9 W 1.6 A 142 mm x 107.5 mm x 60 mm
Schneider Electric Unmanaged Ethernet Switches CONNEXIUM SWITCH 5TX IP67 1In Stock
Min.: 1
Mult.: 1
5 x M12 10 Mb/s, 100 Mb/s M12 18 V 32 V 0 C + 60 C
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1104-4POE REG 15In Stock
Min.: 1
Mult.: 1

4 x RJ45 RJ45 48 V 55 V 0 C + 50 C 108 mm x 92 mm x 62 mm
HARTING Unmanaged Ethernet Switches RJ45 SWITCH 10In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s, 1000 Mb/s 9 V 60 V 0 C + 55 C 3.12 W 68 mA, 130 mA 27.3 mm x 60 mm x 113.5 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-04T1M29999TY9HHHH 1In Stock
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic, 1 x USB 9.6 VDC 32 VDC 0 C + 70 C 2.4 W 100 mA 26 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP, redundant PSU 71In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 1.5 W 102 mm x 79 mm x 38 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2050B-A 2050B-A 124In Stock
89Expected 15/09/2026
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V 0 C + 55 C 3.2 A 113.5 mm x 46.5 mm x 34.4 mm
Hirschmann Unmanaged Ethernet Switches Data Diode for 24 V operating voltage 58In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 1.3 W 102 mm x 79 mm x 26 mm
Hirschmann Unmanaged Ethernet Switches 50 plastic covers to cover RJ45 ports 5In Stock
Min.: 1
Mult.: 1

2 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 2 W 102 mm x 79 mm x 26 mm
Hirschmann Unmanaged Ethernet Switches Industrial, fanless Fast/Gigabit PoE Injector, PoE/PoE+ (IEEE 802.3at), 30W (25.5W at load) per port 3In Stock
Min.: 1
Mult.: 1

2 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 2 W 102 mm x 79 mm x 26 mm
Hirschmann Unmanaged Ethernet Switches Industrial, fanless Fast/Gigabit PoE Injector, PoE/PoE+ (IEEE 802.3at), 30W (25.5W at load) per port 9In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 2.4 W 102 mm x 79 mm x 26 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2040B-A 22In Stock
Min.: 1
Mult.: 1

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V 0 C + 55 C 5.6 A
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2050GB-A 2050GB-A 38In Stock
Min.: 1
Mult.: 1

5 x RJ45 1 Gb/s Ethernet 9 V 60 V 0 C + 55 C 5.16 W 1.6 A 113.5 mm x 60 mm x 27.3 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3080B-A 3080B-A 6In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V 0 C + 55 C 3.2 A 142 mm x 107.5 mm x 25 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1824 19In Stock
Min.: 1
Mult.: 1

24 x RJ45 10 Mb/s, 100 Mb/s Ethernet 100 V 240 V 0 C + 60 C
Siemens Unmanaged Ethernet Switches SCALANCE XB116 6In Stock
Min.: 1
Mult.: 1

16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V 0 C + 60 C 200 mA 80 mm x 117 mm x 109 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2030B-A unmanaged w/ 3 RJ45 8In Stock
Min.: 1
Mult.: 1

3 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V 0 C + 55 C 32 mA
Siemens Unmanaged Ethernet Switches SCALANCE XB108-2 (SC) 1In Stock
Min.: 1
Mult.: 1

8 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 19.2 V 28.8 V 0 C + 60 C 300 mA 80 mm x 117 mm x 109 mm