4000-68000-4030000

Murrelektronik
867-4000680004030000
4000-68000-4030000

Mfr.:

Description:
Interface Modules MODLINK MSDD SINGLE COMBI INSERT USA NEMA 5-15, 1xUSB-A female/female + 1xRJ45 female/female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$184.04 $184.04

Product Attribute Attribute Value Select Attribute
Murrelektronik
Product Category: Interface Modules
RoHS:  
Ethernet I/O Modules
Ethernet, USB
30 VAC
48 V, 125 VAC
4
Bulk
Brand: Murrelektronik
Dimensions: 88 mm x 51 mm x 58 mm
Operating Supply Current: 175 mA, 1.5 A, 15 A
Operating Supply Voltage: 125 VAC, 48 VAC/DC
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 53 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modlink® MSDD Front-Panel Interfaces

Murrelektronik Modlink® MSDD Front-Panel Interfaces offer an IP65 protection rating on the outside and an IP20 rating on the inside with touch protection. These front-panel interfaces make it simple to access controls in the cabinet for on-site diagnostics and maintenance. The control cabinet stays closed, so the user isn't exposed to live voltages and the components remain within the recommended protection glass. These interfaces are easy to open and close due to the integrated spring that lifts the lid 30", and the lid features a locking position. Murrelektronik Modlink MSDD Front-Panel Interfaces feature more than 4000 possible modular insert combinations and single- and double-frame inserts.

FEATURED PRODUCTS
MURRELEKTRONIK