US-324

Brainboxes
360-US-324
US-324

Mfr.:

Description:
Interface Modules USB 1 Port RS422/485 1MBaud

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
22
Expected 11/03/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$72.76 $72.76

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Interface Modules
RoHS:  
Adapters
USB 2.0 to RS-422/485
1 Port
921.6 kb/s
RS-422/485, USB 2.0
5 V
5 V
- 40 C
+ 80 C
US
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 89 mm x 35 mm x 20 mm
Operating Supply Current: 80 mA
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: brainboxes
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800000
USHTS:
8471801000
ECCN:
4A994

US Series Interface Modules

Brainboxes US Series Interface Modules offer data transfer rates up to 921600 baud rates. These modules include various products such as adapters, servers, and hubs. The US interface modules feature drivers for 32bit and 64bit operating systems. These modules offer lifetime support and a warranty.

USB-C™ to Serial Adapters

Brainboxes USB-C™ to Serial Adapters, Converters, and Hubs provide RS232 and RS422/485 ports and operate across the full spectrum of baud rates up to 921,600. The USB-C to serial adapters feature IP-50-rated non-conducting polyamide cases and a high-retention USB connector for an unshakeable connection. These devices can be wall-mounted, plugged, and played with signed drivers and come with a 1m USB-B to USB-C cable. The USB-C to serial adapters operate at a 5V power supply through a USB cable. Many of these hot-swappable modules feature IP-30-rated rugged, high-strength metal cases, ideal for harsh industrial environments. Brainboxes Boost software provides an excellent user interface with state-of-the-art compatibility and data integrity.