DFR0845

DFRobot
426-DFR0845
DFR0845

Mfr.:

Description:
Interface Modules Gravity: Active Isolated RS485 to UART Signal Adapter Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
35
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.90 $19.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Interface Modules
Adapters
RS-485 to UART
2 Port
1 Mb/s
RS-485, UART
3.3 V
5 V
- 40 C
+ 105 C
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471809100
USHTS:
8471804000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800401
BRHTS:
84718000
ECCN:
EAR99

Isolated RS485 to UART Signal Adapter Module

DFRobot Gravity DFR0845 Isolated RS485 to UART Signal Adapter Module is an active, isolated RS485 to UART signal transfer module with protection circuits such as power isolation and TVS. It is compatible with most main controllers and has fast communication speed, stable and reliable performance, high safety, etc. The DFRobot DFR0845 can be applied to various industrial sensors, industrial control equipment, or applications that require RS485 signal conversion.