FIT0821

DFRobot
426-FIT0821
FIT0821

Mfr.:

Description:
Interface Modules Industrial RS485 Opto-Isolated Hub

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
40
Expected 19/02/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.90 $69.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Interface Modules
RoHS:  
Hubs
RS-485
4 Port
115.2 kb/s
RS-485
9 V
30 V
- 25 C
+ 70 C
Brand: DFRobot
Dimensions: 120 mm x 77 mm x 40 mm
Operating Supply Current: 150 mA
Operating Supply Voltage: 9 V to 30 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Industrial RS485 Opto-Isolated Hub

DFRobot Industrial RS485 Opto-Isolated Hub is a 4-Port RS485 bus split hub designed to meet RS485 requirements in complex electromagnetic environments. The hub has a transmission that reaches up to 115.2Kbps. The RS485 interface adopts photoelectric isolation technology to prevent a lightning surge from being introduced into converters and equipment. The built-in optoisolator and 600W surge protection circuit provide an isolation voltage of 2500V. This can effectively suppress interference like surge and electrostatic discharge.