FIT0832

DFRobot
426-FIT0832
FIT0832

Mfr.:

Description:
Interface Modules USB To RS485 Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.90 $16.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Interface Modules
Converters
USB 2.0 to RS-485
2 Port
921.6 kb/s
RS-485, USB 2.0
36 V
36 V
Brand: DFRobot
Dimensions: 96 mm x 50 mm x 31 mm
Operating Supply Voltage: 36 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

FIT0832 Isolated USB To RS485 Converter

DFRobot FIT0832 Isolated USB To RS485 Converter is an industrial-grade USB to RS485 module with a DC voltage output of up to 36V. This device applies to industrial instruments that require a high-voltage power supply. The converter can be powered directly by the USB bus. No external power supply is needed. With strong compatibility, this USB to RS485 converter conforms to the USB 2.0 standard (downward compatible) and the RS485 standard and supports Systems like Windows 98/ME/2000/XP/7/8/10/Vista, Mac, and so on.