A090-V12

M5Stack
170-A090-V12
A090-V12

Mfr.:

Description:
Interface Modules ATOMIC Motion Base v1.2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.50 $8.50

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Modules
RoHS:  
Atomic Motion Base
Servo and DC Motor
0 C
+ 40 C
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 74 mm x 24 mm x 20.7 mm
Product Type: Interface Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Atomic Motion Base v1.2

M5Stack Atomic Motion Base v1.2 is a high-performance servo and DC motor drive base specifically designed for the Atom main control series. This device integrates power control, intelligent expansion, and safety protection functions to provide a one-stop solution for multi-domain development. The atomic motion base v1.2 is equipped with 4-channel servo interfaces and 2-channel DC motor interfaces, which can precisely drive various actuators. This device features two HY2.0-4P interfaces that support the rapid connection of various sensors such as temperature, humidity, and light, easily realizing device function expansion. The atomic motion base v1.2 uses a stable I2C communication protocol and STM32+RZ7899 control chips to ensure stable driving, efficient data transmission, and low latency. This device features a built-in rechargeable 900mAh 18350-specification lithium battery. This battery is equipped with a DW01-A high-precision single-cell lithium battery protection chip and an INA226 current/voltage detection chip to form a dual safety protection system. The atomic motion base v1.2 operates within the 0°C to 40°C temperature range. Typical applications include DC motor car control and servo robotic arm control.