IC-MB3 ICSY MB3U-I2C

iC-Haus
22-IC-MB3ICSYMB3UI2C
IC-MB3 ICSY MB3U-I2C

Mfr.:

Description:
Interface Modules BiSS(SSI) and I2C-to-PC Adapter (USB)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
3
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$194.61 $194.61
$181.18 $1,811.80
$174.61 $4,365.25
$170.70 $8,535.00
100 Quote

Product Attribute Attribute Value Select Attribute
iC-Haus
Product Category: Interface Modules
Adapters
BiSS, I2C to USB
3 Port
10 Mb/s
BiSS, I2C, USB
5 V, 12 V
5 V, 12 V
0 C
+ 30 C
Brand: iC-Haus
Moisture Sensitive: Yes
Operating Supply Current: 1 A
Operating Supply Voltage: 5 V, 12 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: iC-MB3 iCSY MB3U-I2C
Unit Weight: 97.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MB3U-I2C BiSS(SSI) & I2C-to-PC Adapter

iC-Haus MB3U-I2C BiSS(SSI) and I2C-to-PC Adapter enables a simple evaluation of ICs using the corresponding evaluation board and GUI software. This adapter provides differential, galvanically isolated RS422 master interfaces for BiSS and SSI through its 9-pin D-sub connector. The MB3U-I2C adapter features a single-ended master interface for SPI, I2C, and 2-wire via its 2x5-pin connector. This adapter is compatible with USB 2.0 and provides drivers for Windows 10, Windows 11, and Linux operating systems. The MB3U-I2C adapter is ideal for application development and debugging using iC-Haus components.

FEATURED PRODUCTS
IC-HAUS