SRAM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 1,181In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C Through Hole PDIP-28 Tube
Alliance Memory SRAM 64K, 2.7-5.5V, 55ns 8K x 8 Asynch SRAM 445In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C Through Hole PDIP-28 Tube
Alliance Memory SRAM LP SRAM, 256Kb, 32K x 8, 2.7 - 5.5V, 28pin 600 mil PDIP, 55ns, Industrial Temp 139In Stock
Min.: 1
Mult.: 1
256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA - 40 C + 85 C Through Hole PDIP-28 Tube