AT25128B-XHL-B

Microchip Technology
556-AT25128B-XHL-B
AT25128B-XHL-B

Mfr.:

Description:
EEPROM 128K Density SPI 16,384 x 8 Organ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,200
Expected 13/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.788 $7.88
$0.756 $18.90
$0.727 $72.70

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
128 kbit
3-Wire, SPI
20 MHz
16 k x 8
TSSOP-8
80 ns
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
AT25128B
Tube
Active Read Current - Max: 6 mA
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Current: 9 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Supply Current - Max: 10 mA
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

Infotainment Applications

Microchip Technology Infotainment Applications include everything from re-routing due to traffic delays, to providing intuitive visual, auditory, and tactile interfaces. This includes interfaces to the vehicle's distributed and networked subsystems like air conditioning, drivetrain, and body controls. Browse and access a host of media and content or catch up on social media through the onboard connectivity options.

AT25x SPI Serial EEPROMs

Microchip Technology AT25x SPI Serial EEPROMs are designed for use in applications where low-power and low-voltage operations are essential. These EEPROMs feature block write protection, 20MHz clock cycle, self-timed write cycle, write protect pin, and write disable instructions. The AT25x EEPROMs are enabled through the Chip Select pin (CS) and accessed via a 3-wire interface. This 3-wire interface consists of Serial Clock (SCK), Serial Data Input (SI), and Serial Data Output (SO).