Alliance Memory NOR Flash

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Alliance Memory NOR Flash Serial NOR Flash, 128Mb, 1.8V, Multiple IO, 133MHz STR Industrial Grade, 8pad WSON (6x5mm) 5,609In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 128 Mbit 1.65 V 1.95 V 27 mA Dual/Quad SPI/QPI 133 MHz 128 M x 1/64 M x 2/32 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash Serial NOR Flash, 128Mb, 1.8V, Multiple IO, 133MHz STR Industrial Grade, 8pad WSON (6x5mm), T&R Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 6,000

SMD/SMT WSON-8 128 Mbit 1.65 V 1.95 V 27 mA Dual/Quad SPI/QPI 133 MHz 128 M x 1/64 M x 2/32 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Reel
Alliance Memory NOR Flash Serial NOR Flash, 64Mb, 3.3V, Multiple IO, Default Feature1, Industrial Grade, 8pad WSON (6x5mm) Non-Stocked Lead-Time 18 Weeks
Min.: 3,420
Mult.: 570

SMD/SMT WSON-8 64 Mbit 2.7 V 3.6 V 25 mA QPI, SPI 104 MHz 64 M x 1/32 M x 2/16 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash Serial NOR Flash, 64Mb, 3.3V, Multiple IO, Default Feature1, Industrial Grade, 8pad WSON (6x5mm), T&R Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

SMD/SMT WSON-8 64 Mbit 2.7 V 3.6 V 25 mA QPI, SPI 104 MHz 64 M x 1/32 M x 2/16 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Reel