SRAM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Infineon Technologies SRAM 2Mb 10ns 3.3V 64Kx16 Fast Async SRAM 895In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Mbit 64 k x 16 10 ns 100 MHz Parallel 3.6 V 3 V 60 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 10ns 3.3V 64Kx16 Fast Async SRAM 413In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 10 ns 100 MHz Parallel 3.6 V 3 V 60 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Infineon Technologies SRAM ASYNC SRAMS 83In Stock
Min.: 1
Mult.: 1
Reel: 500

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel, Cut Tape
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 4In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Infineon Technologies SRAM ASYNC SRAMS 295In Stock
Min.: 1
Mult.: 1
Reel: 500

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit
1,019Expected 09/04/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit Non-Stocked Lead-Time 26 Weeks
Min.: 765
Mult.: 765

4 Mbit 256 k x 16 15 ns Parallel 2.2 V 1.65 V 40 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Infineon Technologies SRAM Async SRAMS Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
Reel: 500

4 Mbit 256 k x 16 15 ns Parallel 2.2 V 1.65 V 40 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel
Infineon Technologies SRAM ASYNC SRAMS Non-Stocked Lead-Time 26 Weeks
Min.: 850
Mult.: 850

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Infineon Technologies SRAM ASYNC SRAMS Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
Reel: 500

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel