IS61WV25616FBLL-10BLI

ISSI
870-61WV2516FBLL10BI
IS61WV25616FBLL-10BLI

Mfr.:

Description:
SRAM 4Mb 256Kx16 10ns 2.4-3.6V Async SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,027

Stock:
2,027 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.45 $4.45
$4.11 $41.10

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
4 Mbit
256 k x 16
10 ns
Parallel
3.6 V
2.4 V
25 mA
- 40 C
+ 85 C
SMD/SMT
BGA-48
Tray
Brand: ISSI
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS61WV25616FBLL
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 1.534 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
USHTS:
8542320041
TARIC:
8542324500
ECCN:
3A991.b.2.a

Asynchronous SRAMs

ISSI Asynchronous SRAMs are offered in x8, x16, and x32 configurations. These devices are available in high-speed, low-power, high-speed/low-power, PowerSaver lower power, and automotive versions with long-term support offered by ISSI's commitment to the continued development of these products. ISSI Asynchronous SRAMs feature a wide offering of densities (64K to 16M), speeds (8ns to 55ns), supply voltages (1.65V to 5V), and temperature ranges (commercial, industrial, and automotive). These devices are available in a variety of packages (BGA, SOJ, SOP, sTSOP, and TSOP) to fit a variety of design needs.