24CS128 128Kbits 3.4MHz I2C Serial EEPROMs

Microchip Technology 24CS128 128Kbits 3.4MHz I2C Serial EEPROMs utilize an I2C (two-wire) serial interface with 3.4MHz high-speed mode capability. The device is organized as 16,384 bytes of 8 bits each (16-Kbyte) and is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non-volatile memory storage is essential. The 24CS128 allows up to eight devices to share a common I2C (two-wire) bus and is capable of operation across a broad voltage range (1.7V to 5.5V).

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOT-23 2,065In Stock
Min.: 1
Mult.: 1
Reel: 3,000

128 kbit I2C 3.4 MHz 16384 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, TSSOP 1,747In Stock
Min.: 1
Mult.: 1
Reel: 2,500

128 kbit I2C 3.4 MHz 16384 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, TSSOP
2,500Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 2,500

128 kbit I2C 3.4 MHz 16384 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel