NOR Flash

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology NOR Flash 2.3V TO 3.6V 4MB SPI FLASH 2x3 USON -40C/105C Temp Non-Stocked Lead-Time 7 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT USON-8 4 Mbit 2.3 V 3.6 V SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel

Microchip Technology NOR Flash 8 Mbit, 1.8V SPI Serial Flash Non-Stocked Lead-Time 19 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT USON-8 SST25WF 8 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel