EEPROM

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ROHM Semiconductor EEPROM SPI 2048X8 BIT 2,175In Stock
Min.: 1
Mult.: 1
Reel: 2,500

16 kbit SPI 5 MHz 2 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L160-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI 4096X8 BIT 195In Stock
Min.: 1
Mult.: 1
Reel: 2,500

32 kbit SPI 5 MHz 4 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L320-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Non-Stocked Lead-Time 12 Weeks

SOP-J8-8 BR24C02 Reel
ROHM Semiconductor EEPROM SPI 512X8 BIT Non-Stocked Lead-Time 12 Weeks

4 kbit SPI 5 MHz 512 x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L040-W Reel
ROHM Semiconductor EEPROM SPI 1K BIT 128 X 8 3.3V/5V 8PIN Non-Stocked Lead-Time 13 Weeks

SOP-J-8 SMD/SMT BR25H010-WC Reel
ROHM Semiconductor EEPROM SPI 4K BIT 512 X 8 3.3V/5V 8PIN Non-Stocked Lead-Time 13 Weeks

SOP-J-8 SMD/SMT BR25H040-WC Reel
ROHM Semiconductor EEPROM SPI 8K BIT 1K X 8 3.3V/5V 8PIN Non-Stocked Lead-Time 14 Weeks

SOP-J-8 SMD/SMT BR25H080-WC Reel
ROHM Semiconductor EEPROM ICs, Memory, Automotive SPI BUS 16kbit (2048x8bit) EEPROM Non-Stocked Lead-Time 13 Weeks

SOP-J8-8 Reel
ROHM Semiconductor EEPROM SPI 128X8 BIT Non-Stocked Lead-Time 13 Weeks

1 kbit SPI 2 MHz 128 x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L010-W Reel
ROHM Semiconductor EEPROM SPI 256X8 BIT Non-Stocked Lead-Time 13 Weeks

2 kbit SPI 2 MHz 256 x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L020-W Reel
ROHM Semiconductor EEPROM SPI 1024X8 BIT Non-Stocked Lead-Time 13 Weeks

8 kbit SPI 2 MHz 1 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L080-W Reel
ROHM Semiconductor EEPROM SPI 8192X8 BIT Non-Stocked Lead-Time 13 Weeks

64 kbit SPI 5 MHz 8 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L640-W Reel
ROHM Semiconductor EEPROM EEPROM Serial-SPI 128K-Bit 16K x 8 3.3V/5V 8-Pin SOP-J T/R Non-Stocked Lead-Time 18 Weeks
SOP-J8-8 50 Year Reel
ROHM Semiconductor EEPROM EEPROM Serial-SPI 64Kb Non-Stocked Lead-Time 18 Weeks

64 kbit SPI 5 MHz 8 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C BR35Hxxx-WC Reel