SigmaQuad-II+ SRAMs

GSI Technology SigmaQuad-II+ SRAMs have built-in compliance with the SigmaQuad-II+ SRAM pinout standard for Separate I/O synchronous SRAMs. The SigmaQuad-II+ are 301,989,888-bit (288Mb) SRAMs. The SigmaQuad-II+ SRAMs are just one element in a family of low power, low voltage HSTL I/O SRAMs designed to operate at the speeds needed to implement economical high performance networking systems.

Results: 1,157
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8 or 1.5V 8M x 8 64M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 8 M x 8 300 MHz Parallel 1.9 V 1.7 V 850 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 8 64M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 8 M x 8 333 MHz Parallel 1.9 V 1.7 V 920 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 8 64M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 8 M x 8 357 MHz Parallel 1.9 V 1.7 V 985 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 9 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 8 M x 9 200 MHz Parallel 1.9 V 1.7 V 600 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 9 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 8 M x 9 250 MHz Parallel 1.9 V 1.7 V 720 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 9 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 8 M x 9 300 MHz Parallel 1.9 V 1.7 V 850 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 9 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 8 M x 9 333 MHz Parallel 1.9 V 1.7 V 920 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 9 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 8 M x 9 357 MHz Parallel 1.9 V 1.7 V 985 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 200 MHz Parallel 1.9 V 1.7 V 600 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 250 MHz Parallel 1.9 V 1.7 V 720 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 300 MHz Parallel 1.9 V 1.7 V 850 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 333 MHz Parallel 1.9 V 1.7 V 920 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 357 MHz Parallel 1.9 V 1.7 V 985 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 2 M x 36 200 MHz Parallel 1.9 V 1.7 V 740 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 2 M x 36 250 MHz Parallel 1.9 V 1.7 V 895 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 2 M x 36 300 MHz Parallel 1.9 V 1.7 V 1.06 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 2 M x 36 333 MHz Parallel 1.9 V 1.7 V 1.1 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 2 M x 36 357 MHz Parallel 1.9 V 1.7 V 1.195 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology GS8662D06BD-450M
GSI Technology SRAM 1.8 or 1.5V 8M x 8 64M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 8 M x 8 450 MHz Parallel 1.9 V 1.7 V - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology GS8662D11BD-450M
GSI Technology SRAM 1.8 or 1.5V 8M x 9 64M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 8 M x 9 450 MHz Parallel 1.9 V 1.7 V - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology GS8662DT06BD-450M
GSI Technology SRAM 1.8 or 1.5V 8M x 8 64M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 8 M x 8 450 MHz Parallel 1.9 V 1.7 V - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology GS8662DT11BD-450M
GSI Technology SRAM 1.8 or 1.5V 8M x 9 72M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 8 M x 9 450 MHz Parallel 1.9 V 1.7 V - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology GS8662DT20BD-450M
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 450 MHz Parallel 1.9 V 1.7 V - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology GS8662DT36BD-450M
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 2 M x 36 450 MHz Parallel 1.9 V 1.7 V - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology GS8662Q07BD-300M
GSI Technology SRAM 1.8 or 1.5V 8M x 8 64M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 8 M x 8 300 MHz Parallel 1.9 V 1.7 V - 55 C + 125 C SMD/SMT BGA-165 Tray