AS7C31026B-15 Series SRAM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin 400 mil TSOP II, 15ns, Commercial Temp - Tray 94In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin SOJ(400mil), 15ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 16

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM 1M, 3.3V, 15ns, FAST 64K x 16 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT SOJ-44 Reel
Alliance Memory SRAM 1M, 3.3V, 15ns, FAST 64K x 16 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-II-44 Reel