16 bit DRAM

Results: 881
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Winbond DRAM 128Mb DDR SDRAM x16 200MHz, 46nm 158In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C W9412G6KH Tray
Winbond DRAM 256Mb HyperRAM x16, 200MHz, Ind temp, 1.8V 249In Stock
111Expected 21/07/2026
Min.: 1
Mult.: 1
Max.: 100

HyperRAM 256 Mbit 16 bit 200 MHz WFBGA-49 35 ns 1.7 V 2 V - 40 C + 85 C Tray
Winbond DRAM 128Mb DDR2-800, x16 155In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 128 Mbit 16 bit 400 MHz TFBGA-84 8 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C W9712G6KB Tray
Winbond DRAM 256Mb DDR2-800, x16 61In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 256 Mbit 16 bit 400 MHz WBGA-84 16 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C W9725G6KB Tray
Winbond DRAM 256Mb DDR2-800, x16 T&R 20In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,500

SDRAM - DDR2 256 Mbit 16 bit WBGA-84 16 M x 16 1.7 V 1.9 V 0 C + 85 C W9725G6KB Reel, Cut Tape
Winbond DRAM 2Gb DDR2-800, x16 37In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 2 Gbit 16 bit WBGA-84 128 M x 16 1.7 V 1.9 V 0 C + 85 C W972GG6KB Tray
Winbond DRAM 2Gb DDR2-800, x16, Ind Temp 5In Stock
417Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 2 Gbit 16 bit 400 MHz WBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C W972GG6KB Tray
Winbond DRAM 128Mb SDR SDRAM x16, 166MHz, 64In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM 128 Mbit 16 bit 166 MHz TFBGA-54 8 M x 16 6 ns 3 V 3.6 V 0 C + 70 C W9812G6JB
Winbond DRAM 128Mb SDR SDRAM x16, 200MHz, Ind temp 324In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM 128 Mbit 16 bit 200 MHz TSOP-II-54 8 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C W9812G6KH Tray
ISSI IS43LD16640C-25BLI
ISSI DRAM 1G 64Mx16 400MHz LPDDR2 1.2/1.8V 296In Stock
171Expected 11/09/2026
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 1 Gbit 16 bit 400 MHz 64 M x 16 1.14 V 1.95 V - 40 C + 85 C IS43LD16640C
ISSI IS43LR16800G-6BLI-TR
ISSI DRAM 128M, 1.8V, Mobile DDR, 8Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS, IT, T&R 1,289In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM Mobile - DDR 128 Mbit 16 bit 166 MHz 8 M x 16 8 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16800G Reel, Cut Tape, MouseReel
ISSI DRAM 256M 16Mx16 166MHz SDR SDRAM, 3.3V 370In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Tray
ISSI DRAM 128Mb, 3.3V, 143MHz 8Mx16 SDR SDRAM 96In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 143 MHz BGA-54 8 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16800F Tray
ISSI DRAM 1G, 1.5V, DDR3, 64Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT 122In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 933 MHz BGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16640C
ISSI DRAM 1G, 1.5V, DDR3, 64Mx16, 1600MT/s @ 10-10-10, 96 ball BGA (9mm x13mm) RoHS, IT 11In Stock
570Expected 08/07/2026
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16640C
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT 13In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz BGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16640CL
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1600MT/s @ 10-10-10, 96 ball BGA (9mm x13mm) RoHS 36In Stock
8,170On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16640CL
ISSI DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16, IT 6In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640C Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2666MT/s @ 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, IT 9In Stock
2,574On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz BGA-96 256 M x 16 19 ns 1.14 V 1.26 V - 40 C + 95 C
ISSI DRAM 16Mb 1Mx16 50ns Async FP DRAM 81In Stock
Min.: 1
Mult.: 1

FPM DRAM 16 Mbit 16 bit TSOP-II-44 1 M x 16 50 ns 3 V 3.6 V - 40 C + 85 C IS41LV16105D Bulk
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 5In Stock
18,096On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160J Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R 1In Stock
2,500On Order
Min.: 1
Mult.: 1
: 2,500

SDRAM 16 Mbit 16 bit 166 MHz BGA-54 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 ball BGA (8mmx13mm), RoHS 82In Stock
720Expected 08/07/2026
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 143 MHz BGA-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S16320F
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS 81In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S16320F Tray
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS, IT, T&R 11In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,500

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F Reel, Cut Tape, MouseReel