8 bit 0 C DRAM

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-ball BGA, 400MHz, (A-die) Commercial Temp - Tray Non-Stocked
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C256M8D2A Tray
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.35V, 96-ball BGA, 800MHz, Commerical Temp - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR3L 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C64M8D3L Reel
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, COMMERCIAL temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C Reel
Alliance Memory DRAM SDRAM, 256M, 32M X 8, 3.3V, 54PIN TSOP II,143 MHZ, COMMERCIAL TEMP - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C32M8SA Reel
Alliance Memory DRAM DDR1, 512Mb, 64M x 8, 2.5V, 66pin TSOPII, 200MHz, Commercial Temp - Tray Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 8 bit 200 MHz TSOP-II-66 64 M x 8 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C64M8D1 Tray
Alliance Memory DRAM DDR1, 512Mb, 64M x 8, 2.5V, 66pin TSOPII, 200MHz, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SDRAM - DDR 512 Mbit 8 bit 200 MHz TSOP-II-66 64 M x 8 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C64M8D1 Reel
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.5V, 78-ball FBGA,800MHz, Commercial Temp - Tray Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C AS4C64M8D3 Tray
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.5V, 78-ball FBGA,800MHz, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR3 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C AS4C64M8D3 Reel
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.35V, 96-ball BGA, 800MHz, Commerical Temp - Tray Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C64M8D3L Tray
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp, Rev.A - Tray Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR4 1 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 18 ns 1.14 V 1.26 V 0 C + 95 C Tray
ISSI DRAM 4G, 1.5V, 1333MT/s 512M x 8 DDR3 Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3 4 Gbit 8 bit 933 MHz BGA-78 512 M x 8 1.425 V 1.575 V 0 C + 95 C IS43TR85120A Reel
ISSI DRAM 4G, 1.35V, 1333MT/s 512M x 8 DDR3L Non-Stocked
Min.: 220
Mult.: 220

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz BGA-78 512 M x 8 1.283 V 1.45 V 0 C + 95 C IS43TR85120AL Tray
ISSI DRAM 4G, 1.35V, 1333MT/s 512M x 8 DDR3L Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz BGA-78 512 M x 8 1.283 V 1.45 V 0 C + 95 C IS43TR85120AL Reel
ISSI DRAM 4G, 1.5V, 1333MT/s 512M x 8 DDR3 Non-Stocked
Min.: 220
Mult.: 220

SDRAM - DDR3 4 Gbit 8 bit 933 MHz BGA-78 512 M x 8 1.425 V 1.575 V 0 C + 95 C IS43TR85120A Tray
ISSI IS43TR81024BL-107MBL
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1866MT/s at 13-13-13, 78 ball BGA (10mm x 14mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR81024B
ISSI IS43TR81024B-107MBL
ISSI DRAM 8G, 1.5V, DDR3, 1Gx8, 1866MT/s at 13-13-13, 78 ball BGA (10mm x 14mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - DDR3 8 Gbit 8 bit 933 MHz BGA-78 1 G x 8 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR81024B
ISSI IS43TR81024BL-107MBL-TR
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1866MT/s at 13-13-13, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
SDRAM - DDR3L 8 Gbit 8 bit 933 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR81024B Reel
ISSI IS43TR81024B-107MBL-TR
ISSI DRAM 8G, 1.5V, DDR3, 1Gx8, 1866MT/s at 13-13-13, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
SDRAM - DDR3 8 Gbit 8 bit 933 MHz BGA-78 1 G x 8 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR81024B Reel
Alliance Memory AS4C256M8D2A-25BCNTR
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-ball BGA, 400MHz, (A-die) Commercial Temp Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C Reel