2 Gbit DRAM

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS Non-Stocked Lead-Time 40 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz FBGA-200 128 M x 16 1.06 V 1.95 V - 40 C + 105 C
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz FBGA-200 128 M x 16 1.06 V 1.95 V - 40 C + 105 C Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz FBGA-200 128 M x 16 1.06 V 1.95 V - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16128D Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128D Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128DL
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.35V, DDR3, 128Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS Non-Stocked Lead-Time 40 Weeks
Min.: 190
Mult.: 190

SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16128DL
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.35V, DDR3, 128Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16128DL Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128DL Reel
ISSI DRAM 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
2 Gbit 1.6 GHz BGA-200 1.7 V 1.95 V - 40 C + 85 C
ISSI DRAM 2G 256Mx8 333MHz DDR2 1.8V Non-Stocked Lead-Time 24 Weeks
Min.: 242
Mult.: 242

SDRAM - DDR2 2 Gbit 8 bit 333 MHz BGA-60 256 M x 8 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR82560C
ISSI DRAM 2G, 1.2/1.8V, LPDDR2, 64Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS Non-Stocked
Min.: 171
Mult.: 171

SDRAM Mobile - LPDDR2 2 Gbit 32 bit 533 MHz BGA-134 64 M x 32 1.14 V 1.95 V 0 C + 85 C IS43LD32640B Bulk
ISSI DRAM 2G, 1.2/1.8V, LPDDR2, 64Mx32, 400MHz, 134 ball BGA (10mmx11.5mm) RoHS Non-Stocked
Min.: 171
Mult.: 171

SDRAM Mobile - LPDDR2 2 Gbit 32 bit 400 MHz BGA-134 64 M x 32 1.14 V 1.95 V 0 C + 85 C IS43LD32640B Bulk
ISSI DRAM 2G, 1.8V, Mobile DDR, 64Mx32, 200Mhz, 90 ball BGA (8mmx13mm) RoHS Non-Stocked
Min.: 240
Mult.: 240

SDRAM Mobile - LPDDR 2 Gbit 32 bit 200 MHz WBGA-90 64 M x 32 5 ns 1.7 V 1.95 V 0 C + 70 C IS43LR32640A
ISSI DRAM 2G, 1.8V, Mobile DDR, 64Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS Non-Stocked
Min.: 240
Mult.: 240

SDRAM Mobile - LPDDR 2 Gbit 32 bit 166 MHz WBGA-90 64 M x 32 6 ns 1.7 V 1.95 V 0 C + 70 C IS43LR32640A
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 40 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 1.06 V 1.17 V - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 40 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 1.06 V 1.17 V - 40 C + 105 C Tray
ISSI DRAM 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 40 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 1.06 V 1.17 V - 40 C + 95 C Reel
ISSI DRAM 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 40 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 95 C Tray
Alliance Memory DRAM 2G 1.8V 128Mx16 400MHz DDR2 A-Temp Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C128M16D2A-25 Reel
Alliance Memory DRAM DDR2, 2G, 128M x 16, 1.8V, 400Mhz, 84ball FBGA, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C AS4C128M16D2 Reel
Alliance Memory DRAM DDR2, 2G, 128M x 16, 1.8V, 400 Mhz, 84ball FBGA, Industrial Temp - Tape & Rell Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 45 C + 95 C AS4C128M16D2 Reel
Alliance Memory DRAM LPDDR1, 2Gb, 64M x 32, 1.8v, 200MHz, 90-BALL FBGA, Industrial Temp A die, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM Mobile - LPDDR 2 Gbit 32 bit 200 MHz FBGA-90 64 M x 32 6.5 ns 1.7 V 1.95 V - 40 C + 85 C Reel
Alliance Memory DRAM LPDDR1, 2G, 64M x 32, 1.8v, 200 MHz 90-BALL FBGA, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SDRAM Mobile - LPDDR 2 Gbit 32 bit 200 MHz FBGA-90 64 M x 32 5 ns 1.7 V 1.95 V - 25 C + 85 C AS4C64M32MD1 Reel
Alliance Memory DRAM LPDDR1, 2G, 64M x 32, 1.8v, 200 MHz 90-BALL FBGA, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SDRAM Mobile - LPDDR 2 Gbit 32 bit 200 MHz FBGA-90 64 M x 32 5 ns 1.7 V 1.95 V - 40 C + 85 C AS4C64M32MD1 Reel