D52.31303S.001

Apacer
908-D52.31303S.001
D52.31303S.001

Mfr.:

Description:
DRAM DDR5 REG DIMM 4800 2048x8 32GB SA FLF HF

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,161.59 $4,161.59
10 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: DRAM
RoHS:  
SDRAM - DDR5
32 GB
16 bit
4.8 GHz
FBGA-288
4 G x 80
4.25 V
15 V
0 C
+ 85 C
Bulk
Brand: Apacer
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Supply Current - Max: 2.5 A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301140
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDR5-5600 Embedded Memory Modules

Apacer Technology Inc. DDR5-5600 Embedded Memory Modules employ original high-quality DRAM ICs and feature memory transfer rates of up to 5600Mbps. The Apacer Technology Inc. DDR5-5600 modules are available in 8GB, 16GB, and 32GB variants. The DDR5-5600 modules incorporate an on-die ECC mechanism that significantly strengthens the reliability, availability, and serviceability of the DRAM IC. The modules are 262-pin or 288-pin dual in-line memory modules intended for mounting into a connector socket. Applications include factory automation, healthcare, the Internet of Things (IoT), and servers/networking.