D5116ANBHXGXN-UF

Kingston
524-D5116ANBHXGXN-UF
D5116ANBHXGXN-UF

Mfr.:

Description:
DRAM DDR4 8Gb 96 ball 512Mx16 3200Mbps

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$97.16 $97.16
$89.61 $896.10
$86.66 $2,166.50
$84.47 $4,223.50

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: DRAM
RoHS:  
SDRAM - DDR4
8 GB
FBGA-96
512 M x 16
1.14 V
1.26 V
0 C
+ 95 C
Tray
Brand: Kingston
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: SDRAM
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320036
ECCN:
EAR99

LPDDR4 DRAM Devices

Kingston LPDDR4 DRAM Devices feature low power consumption and an auto precharge option for each burst access. These DRAM devices offer DMI pin support for write data masking and DBIdc functionality. The LPDDR4 DRAM devices are packaged in FBGA-200 and have 8Gbits die density. These DRAM devices feature Auto Temperature Compensated Self-Refresh (ATCSR) by a built-in temperature sensor and per bank refresh. The LPDDR4 DRAM devices operate at -25°C to 85°C temperature range, 1.6GHz maximum clock frequency, and 1.06V to 1.95V supply voltage range.