Cut Tape DRAM

Results: 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies S27KL0642DPBHB023
Infineon Technologies DRAM SPCM 3,988In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp, Rev.A - Reel 2,000In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR4 1 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 18 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Industrial Temp, Rev.A - Reel 1,033In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR4 1 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C Reel, Cut Tape
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.A - Reel 851In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM 512M 3.3V 143MHz 32M x 16 SDRAM 1,492In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C32M16SB Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2G 128MX16 FBGA 1,701In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2G 128MX16 FBGA 1,930In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2,000

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 512MX8 FBGA 371In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 512MX8 FBGA 2,946In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 512MX8 FBGA 1,732In Stock
Min.: 1
Mult.: 1
Max.: 400
: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 256MX16 FBGA 4,903In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR4 8G 512MX16 FBGA 3,266In Stock
1,900Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 200
: 2,000

SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 13.75 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape, MouseReel
Micron DRAM DDR4 16G 1GX16 FBGAIT 8,231In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 2,000

16 Gbit 1 G x 16 Reel, Cut Tape, MouseReel
Micron DRAM DDR4 16G 2GX8 FBGA IT 3,306In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2,000

16 Gbit 2 G x 8 Reel, Cut Tape, MouseReel
Winbond DRAM 4Gb LPDDR4, DDP, x32, 2133MHz, -40C 105C, T&R 1,750In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR4 4 Gbit 32 bit 2.133 GHz TFBGA-200 3.5 ns 570 mV 650 mV - 40 C + 105 C Reel, Cut Tape
ISSI IS66WVH16M8DBLL-100B1LI-TR
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS 2,471In Stock
Min.: 1
Mult.: 1
: 2,500
HyperRAM 128 Mbit 8 bit 100 MHz TFBGA-24 16 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Infineon Technologies S27KL0642DPBHI023
Infineon Technologies DRAM SPCM 3,394In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel
Infineon Technologies S27KS0642GABHI023
Infineon Technologies DRAM SPCM
1,160Expected 27/07/2026
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel
ISSI DRAM 256M 16Mx16 143MHz SDRAM, 3.3v 17,239In Stock
25,500On Order
Min.: 1
Mult.: 1
: 1,500

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI DRAM 16M, 3.3V, SDRAM, 1Mx16, 166Mhz, 60 ball BGA (6.4mmx10.1mm) RoHS, T&R 7,728In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM 16 Mbit 16 bit 166 MHz BGA-60 1 M x 16 3 V 3.6 V 0 C + 70 C IS42S16100H Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 800MHz, Commercial Temp - Tape & Reel 1,573In Stock
Min.: 1
Mult.: 1
: 2,500
SDRAM - DDR3 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp(.63) Tape and Reel, A Die 6,440In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V, 54-ball FBGA, 166 MHz, Industrial Temp, TAPE AND REEL, A Die 6,090In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C4M16SA Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Industrial Temp Rev.A - Reel 1,916In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C Reel, Cut Tape, MouseReel
ISSI DRAM 256M 16Mx16 143Mhz SDRAM, 3.3v 24,761In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM 256 Mbit 16 bit 143 MHz BGA-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Reel, Cut Tape, MouseReel